Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF10040T-470M-D
Newark Part No.17X1715
Product RangeCLF-D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $1.880 |
10+ | $1.580 |
25+ | $1.380 |
50+ | $1.350 |
100+ | $1.310 |
250+ | $1.220 |
1000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10040T-470M-D
Newark Part No.17X1715
Product RangeCLF-D Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeCLF-D Series
Power Inductor Case10mm x 9.7mm x 3.8mm
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.7mm
Product Height3.8mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
CLF-D Series
DC Resistance Max
0.125ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.9A
Power Inductor Case
10mm x 9.7mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
9.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability