1.37A SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH6746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.856
25+
$0.815
50+
$0.775
100+
$0.733
More Pricing...
Min: 1 / Mult: 1
10µH
1.37A
Shielded
900mA
VLCF Series
4mm x 4mm x 2.4mm
0.136ohm
± 20%
4mm
4mm
2.4mm
92AH6093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.978
10+
$0.826
25+
$0.792
50+
$0.779
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
1.37A
Shielded
1.15A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
0.1ohm
± 30%
5.8mm
5.8mm
2.8mm
50AK8812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.123
10+
$0.123
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
1.37A
Wirewound
1.44A
LCXN Series
-
90mohm
± 30%
3mm
3mm
1mm
74AC1373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.056
10+
$0.056
25+
$0.056
50+
$0.056
Min: 1 / Mult: 1
10µH
1.37A
Unshielded
-
MC SD54 Series
5.8mm x 5.2mm x 4.5mm
100mohm
± 20%
5.8mm
5.2mm
4.5mm
83T0192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.249
Min: 2000 / Mult: 2000
2.2µH
1.37A
Shielded
1.5A
NRH Series
3mm x 3mm x 1.2mm
0.075ohm
± 20%
3mm
3mm
1.2mm
77R2022

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.237
5000+
$0.225
10000+
$0.202
20000+
$0.185
30000+
$0.174
More Pricing...
Min: 2000 / Mult: 2000
1.5µH
1.37A
Shielded
1.44A
NRH Series
3mm x 3mm x 1mm
0.075ohm
± 30%
3mm
3mm
1mm
83T0180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.285
Min: 2000 / Mult: 2000
1.5µH
1.37A
Shielded
1.44A
NRH Series
3mm x 3mm x 1mm
0.075ohm
± 30%
3mm
3mm
1mm
77R2034

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.199
5000+
$0.189
10000+
$0.169
20000+
$0.155
30000+
$0.146
More Pricing...
Min: 2000 / Mult: 2000
2.2µH
1.37A
Shielded
1.5A
NRH Series
3mm x 3mm x 1.2mm
0.075ohm
± 20%
3mm
3mm
1.2mm
29X7673

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.234
5000+
$0.222
10000+
$0.199
20000+
$0.182
30000+
$0.171
More Pricing...
Min: 2000 / Mult: 2000
2.2µH
1.37A
Shielded
1.5A
NRH Series
3mm x 3mm x 1.2mm
0.075ohm
± 20%
3mm
3mm
1.2mm
29X7672

RoHS

Each (Supplied on Cut Tape)
1000+
$0.234
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
2.2µH
1.37A
Shielded
1.5A
NRH Series
3mm x 3mm x 1.2mm
0.075ohm
± 20%
3mm
3mm
1.2mm
78Y5650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.830
10+
$0.679
25+
$0.644
50+
$0.631
Min: 1 / Mult: 1
15µH
1.37A
Shielded
1.15A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
100mohm
± 30%
5.8mm
5.8mm
2.8mm
99M2869

RoHS

Each
10+
$2.120
Min: 1100 / Mult: 1100
33µH
1.37A
Shielded
1.61A
DRA Series
7.6mm x 7.6mm x 4.35mm
-
± 20%
7.6mm
7.6mm
4.35mm
50AK8659

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.281
5000+
$0.267
10000+
$0.239
20000+
$0.218
30000+
$0.205
More Pricing...
Min: 2000 / Mult: 2000
1.5µH
1.37A
Wirewound
1.37A
LCXN Series
-
90mohm
± 30%
3mm
3mm
1mm
31Y5095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
1.37A
Shielded
710mA
VLF-M Series
-
0.18ohm
± 20%
3mm
2.5mm
1.5mm
99Y2778

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
10µH
1.37A
Shielded
710mA
VLF-M Series
-
0.18ohm
± 20%
3mm
2.5mm
1.5mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK