Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3010T1R5NN
Newark Part No.77R2022
Product RangeNRH Series
Also Known AsLSXNE3030KKT1R5NN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.234 |
5000+ | $0.222 |
10000+ | $0.198 |
20000+ | $0.181 |
30000+ | $0.169 |
50000+ | $0.158 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$468.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3010T1R5NN
Newark Part No.77R2022
Product RangeNRH Series
Also Known AsLSXNE3030KKT1R5NN
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.37A
Inductor ConstructionShielded
Product RangeNRH Series
Saturation Current (Isat)1.44A
Power Inductor Case3mm x 3mm x 1mm
DC Resistance Max0.075ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.44A
DC Resistance Max
0.075ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
1.37A
Product Range
NRH Series
Power Inductor Case
3mm x 3mm x 1mm
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRH3010T1R5NN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate