Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T2R2MNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel77R2034
Cut Tape83T0192
Product RangeNRH Series
Also Known AsLSXNE3030MKT2R2MN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.150 | $300.00 |
| Total Price | $300.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.150 |
| 4000+ | $0.146 |
| 6000+ | $0.143 |
| 10000+ | $0.139 |
| 20000+ | $0.136 |
| 50000+ | $0.133 |
| 100000+ | $0.130 |
| 200000+ | $0.127 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.150 |
| 6000+ | $0.146 |
| 10000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T2R2MNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel77R2034
Cut Tape83T0192
Product RangeNRH Series
Also Known AsLSXNE3030MKT2R2MN
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.37A
Inductor ConstructionShielded
Product RangeNRH Series
Saturation Current (Isat)1.5A
Power Inductor Case3mm x 3mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max0.075ohm
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.5A
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.37A
Product Range
NRH Series
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.075ohm
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRH3012T2R2MN
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
