1.71A SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AK7798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.450
25+
$2.190
50+
$2.160
100+
$2.120
Min: 1 / Mult: 1
47µH
1.71A
Shielded
2.95A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.274ohm
± 20%
10.4mm
10.4mm
6.3mm
20AM2478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.868
10+
$0.750
25+
$0.696
50+
$0.639
100+
$0.581
More Pricing...
Min: 1 / Mult: 1
12µH
1.71A
Shielded
-
IFDC3030EZ Series
-
0.058ohm
± 20%
7.8mm
7.8mm
5mm
77R2030

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.196
5000+
$0.186
10000+
$0.166
20000+
$0.152
30000+
$0.142
More Pricing...
Min: 2000 / Mult: 2000
1µH
1.71A
Shielded
2.2A
NRH Series
3mm x 3mm x 1.2mm
0.048ohm
± 30%
3mm
3mm
1.2mm
83T0188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.247
Min: 2000 / Mult: 2000
1µH
1.71A
Shielded
2.2A
NRH Series
3mm x 3mm x 1.2mm
0.048ohm
± 30%
3mm
3mm
1.2mm
29X7669

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.231
5000+
$0.219
10000+
$0.196
20000+
$0.179
30000+
$0.168
More Pricing...
Min: 2000 / Mult: 2000
1µH
1.71A
Shielded
2.2A
NRH Series
3mm x 3mm x 1.2mm
0.048ohm
± 30%
3mm
3mm
1.2mm
29X7668

RoHS

Each (Supplied on Cut Tape)
1000+
$0.231
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
1µH
1.71A
Shielded
2.2A
NRH Series
3mm x 3mm x 1.2mm
0.048ohm
± 30%
3mm
3mm
1.2mm
33AC1311

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.640
25+
$1.610
50+
$1.560
100+
$1.480
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.71A
Unshielded
2.54A
WE-PD2 Series
3mm x 3.5mm x 2.1mm
0.09ohm
± 20%
3mm
3.5mm
2.1mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK