Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T1R0NNV
Newark Part No.29X7669
Product RangeNRH Series
Also Known AsLCXNE3030MKT1R0NN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.231 |
5000+ | $0.219 |
10000+ | $0.196 |
20000+ | $0.179 |
30000+ | $0.168 |
50000+ | $0.155 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$462.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T1R0NNV
Newark Part No.29X7669
Product RangeNRH Series
Also Known AsLCXNE3030MKT1R0NN
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.71A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeNRH Series
Power Inductor Case3mm x 3mm x 1.2mm
DC Resistance Max0.048ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
NRH Series
DC Resistance Max
0.048ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.71A
Saturation Current (Isat)
2.2A
Power Inductor Case
3mm x 3mm x 1.2mm
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRH3012T1R0NNV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate