Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T1R0NN
Newark Part No.77R2030
Product RangeNRH Series
Also Known AsLSXNE3030MKT1R0NN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.199 |
| 5000+ | $0.189 |
| 10000+ | $0.169 |
| 20000+ | $0.155 |
| 30000+ | $0.146 |
| 50000+ | $0.135 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$398.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T1R0NN
Newark Part No.77R2030
Product RangeNRH Series
Also Known AsLSXNE3030MKT1R0NN
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.71A
Inductor ConstructionShielded
Product RangeNRH Series
Saturation Current (Isat)2.2A
Power Inductor Case3mm x 3mm x 1.2mm
Inductance Tolerance± 30%
DC Resistance Max0.048ohm
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.2A
Inductance Tolerance
± 30%
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.71A
Product Range
NRH Series
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.048ohm
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRH3012T1R0NN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate