13.8A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH8295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.100
10+
$5.830
25+
$5.570
50+
$5.300
100+
$5.040
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.8A
Shielded
19A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
-
6400µohm
± 20%
12.2mm
12.2mm
11.75mm
44AM8611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.980
10+
$4.780
25+
$4.450
50+
$4.070
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
1.5µH
13.8A
Shielded
15.6A
WE-HCIA Series
-
-
7260µohm
± 20%
6.9mm
6.9mm
3.8mm
30AK7858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.190
10+
$5.830
25+
$5.600
50+
$5.440
100+
$5.080
More Pricing...
Min: 1 / Mult: 1
2.4µH
13.8A
Shielded
24.8A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
-
6400µohm
± 20%
12.2mm
12.2mm
11.75mm
30AK7866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.160
10+
$4.860
25+
$4.630
50+
$4.500
100+
$4.200
More Pricing...
Min: 1 / Mult: 1
2.4µH
13.8A
Shielded
28.7A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
6500µohm
± 20%
10.6mm
10.6mm
11mm
13AM6457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$2.910
25+
$2.770
50+
$2.620
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
15µH
13.8A
Shielded
12.5A
PA2244.XXXNLT Series
-
-
0.0193ohm
± 20%
11.9mm
11mm
9.7mm
16AM5776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.030
25+
$3.540
50+
$3.180
100+
$2.740
Min: 1 / Mult: 1
470nH
13.8A
Shielded
26A
WE-LHCA Series
-
-
4500µohm
± 20%
6.95mm
6.6mm
2.8mm
01AC2379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.302
10+
$0.302
25+
$0.302
50+
$0.302
100+
$0.302
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
820nH
13.8A
Shielded
16.8A
IHLE-2525CD-51 Series
7.2mm x 7.1mm x 3.2mm
-
7220µohm
± 20%
7.2mm
7.1mm
3.2mm
01AC2378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.323
10+
$0.323
25+
$0.323
50+
$0.323
100+
$0.323
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
820nH
13.8A
Shielded
16.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
7220µohm
± 20%
7.21mm
7.12mm
3.23mm
03AH4290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.360
10+
$0.360
25+
$0.360
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
13.8A
Shielded
13A
MPX Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
6.9mohm
± 20%
5.3mm
5mm
3mm
03AH4291

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.772
4000+
$0.693
6000+
$0.669
10000+
$0.654
Min: 2500 / Mult: 2500
470nH
13.8A
Shielded
13A
MPX Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
6.9mohm
± 20%
5.3mm
5mm
3mm
51AH4683

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.812
4000+
$0.730
6000+
$0.703
10000+
$0.689
Min: 2500 / Mult: 2500
470nH
13.8A
Shielded
13A
MPXV Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
6.9mohm
± 20%
5.3mm
5mm
3mm
83AH7738

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.120
2000+
$1.020
4000+
$0.909
6000+
$0.876
10000+
$0.858
Min: 1000 / Mult: 1000
820nH
13.8A
Shielded
16.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
7220µohm
± 20%
7.21mm
7.12mm
3.23mm
83AH7739

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.040
2000+
$0.945
4000+
$0.849
6000+
$0.819
10000+
$0.800
Min: 1000 / Mult: 1000
820nH
13.8A
Shielded
16.8A
IHLE-2525CD-51 Series
7.2mm x 7.1mm x 3.2mm
-
7220µohm
± 20%
7.2mm
7.1mm
3.2mm
85AH8303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.080
10+
$4.860
25+
$4.630
50+
$4.410
100+
$4.180
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.8A
Shielded
20.5A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
6500µohm
± 20%
10.6mm
10.6mm
11mm
51AH4682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
250+
$0.941
Min: 2500 / Mult: 2500
Min: 10 / Mult: 2500
470nH
13.8A
Shielded
13A
MPXV Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
6.9mohm
± 20%
5.3mm
5mm
3mm
52K7503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.820
Min: 600 / Mult: 600
1.5µH
13.8A
Shielded
18.3A
DR Series
12.5mm x 12.5mm x 6mm
-
-
± 20%
12.5mm
12.5mm
6mm
20AM5057
Each (Supplied on Cut Tape)
Cut Tape
1+
$390.670
10+
$362.760
25+
$349.880
50+
$337.000
100+
$321.980
Min: 5 / Mult: 1
820nH
13.8A
Shielded
16.8A
SGIHLP-34EB-8 Series
-
-
7330ohm
± 20%
9.25mm
8.76mm
5.33mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK