Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR82M51
Newark Part No.83AH7739
Product RangeIHLE-2525CD-51 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $1.040 |
2000+ | $0.945 |
4000+ | $0.849 |
6000+ | $0.819 |
10000+ | $0.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR82M51
Newark Part No.83AH7739
Product RangeIHLE-2525CD-51 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)13.8A
Inductor ConstructionShielded
Product RangeIHLE-2525CD-51 Series
Saturation Current (Isat)16.8A
Power Inductor Case7.2mm x 7.1mm x 3.2mm
DC Resistance Max7220µohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width7.1mm
Product Height3.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Saturation Current (Isat)
16.8A
DC Resistance Max
7220µohm
Product Length
7.2mm
Product Height
3.2mm
RMS Current (Irms)
13.8A
Product Range
IHLE-2525CD-51 Series
Power Inductor Case
7.2mm x 7.1mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
7.1mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IHLE2525CDERR82M51
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate