Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR82M51
Newark Part No.01AC2379
Product RangeIHLE-2525CD-51 Series
Technical Datasheet
999 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.302 |
| 10+ | $0.302 |
| 25+ | $0.302 |
| 50+ | $0.302 |
| 100+ | $0.302 |
| 250+ | $0.302 |
| 500+ | $0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR82M51
Newark Part No.01AC2379
Product RangeIHLE-2525CD-51 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)13.8A
Inductor ConstructionShielded
Saturation Current (Isat)16.8A
Product RangeIHLE-2525CD-51 Series
Power Inductor Case7.2mm x 7.1mm x 3.2mm
Inductor Case / Package-
DC Resistance Max7220µohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width7.1mm
Product Height3.2mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLE2525CDERR82M51
1 Product Found
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
IHLE-2525CD-51 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.1mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
13.8A
Saturation Current (Isat)
16.8A
Power Inductor Case
7.2mm x 7.1mm x 3.2mm
DC Resistance Max
7220µohm
Product Length
7.2mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability