0
0 Items$0.00

17.7A SMD Power Inductors :

12 Products Found
Find a huge range of 17.7A SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 1A, 2.2A, 2A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Kemet, Bourns, Abracon, Coilcraft & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
38AJ1074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.130
25+$1.750
100+$1.530
250+$1.520
500+$1.370
More Pricing...
1.5µH
17.7A
Shielded
26A
MPEV Series
10mm x 10mm x 4mm
5400µohm
± 20%
10mm
10mm
4mm
51AH4866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.640
25+$2.060
100+$1.690
250+$1.510
500+$1.420
More Pricing...
1.5µH
17.7A
Shielded
26A
MPXV Series
10.8mm x 10mm x 4mm
0.0054ohm
± 20%
10.8mm
10mm
4mm
33AH6747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.540
25+$2.020
100+$1.720
250+$1.590
500+$1.350
More Pricing...
1.5µH
17.7A
Shielded
18A
MPX Series
10.8mm x 10mm x 4mm
0.0054ohm
± 20%
10.8mm
10mm
4mm
29AK8043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.780
25+$1.340
100+$1.280
250+$1.200
500+$1.140
More Pricing...
3.3µH
17.7A
Shielded
13.1A
SPM-VT-D Series
7mm x 6.5mm x 4.5mm
0.0188ohm
± 20%
7mm
6.5mm
4.5mm
65AC4075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.160
25+$1.630
100+$1.550
250+$1.450
500+$1.390
More Pricing...
560nH
17.7A
Shielded
22.2A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
4520µohm
± 20%
5.5mm
5.3mm
2.9mm
65AH8336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.660
25+$2.070
100+$1.700
250+$1.520
500+$1.430
More Pricing...
1.5µH
17.7A
Shielded
26A
MPXV Series
10.8mm x 10mm x 4mm
5400µohm
± 20%
10.8mm
10mm
4mm
65AC4076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.060
25+$1.560
100+$1.490
250+$1.400
500+$1.330
More Pricing...
600nH
17.7A
Shielded
22A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
4520µohm
± 20%
5.5mm
5.3mm
2.9mm
62AC9528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.520
560nH
17.7A
Shielded
22.2A
PICC
5.5mm x 5.3mm x 2.9mm
0.00452ohm
± 20%
5.5mm
5.3mm
2.9mm
51AC1840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
25+$1.620
100+$1.380
250+$1.260
500+$1.180
More Pricing...
600nH
17.7A
Shielded
20A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
4520µohm
± 20%
5.5mm
5.3mm
2.9mm
34AH1279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.560
25+$2.030
100+$1.730
250+$1.600
500+$1.360
More Pricing...
1.5µH
17.7A
Shielded
26A
MPX Series
10.8mm x 10mm x 4mm
5400µohm
± 20%
10.8mm
10mm
4mm
30AJ5367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.760
100+$1.550
250+$1.530
500+$1.380
More Pricing...
1.5µH
17.7A
Shielded
26A
MPEV Series
10mm x 10mm x 4mm
5400µohm
± 20%
10mm
10mm
4mm
69W4117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.300
25+$4.130
100+$3.830
250+$3.490
500+$3.170
More Pricing...
600nH
17.7A
Shielded
19.8A
XAL5030 Series
5.48mm x 5.28mm x 3.1mm
4520µohm
± 20%
5.48mm
5.28mm
3.1mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK