17.9A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AC9918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.550
25+
$1.390
50+
$1.360
100+
$1.320
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
1.45µH
17.9A
Shielded
35.1A
PCC-M1054M Series
10.7mm x 10mm x 5.4mm
4200µohm
± 20%
10.7mm
10mm
5.4mm
16AM7352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.930
10+
$7.630
25+
$7.320
50+
$7.020
100+
$6.210
More Pricing...
Total:$7.93
Min: 1 / Mult: 1
3.3µH
17.9A
Shielded
20.3A
WE-XHMI Series
-
7480µohm
± 20%
8.8mm
8.3mm
7.8mm
33AH6779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.520
10+
$2.120
25+
$1.990
Total:$2.52
Min: 1 / Mult: 1
Total:$21.20
Min: 10 / Mult: 1
1.5µH
17.9A
Shielded
19A
MPX Series
13.2mm x 12.5mm x 3.5mm
6mohm
± 20%
13.2mm
12.5mm
3.5mm
51AH4922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.690
10+
$2.310
25+
$1.980
50+
$1.860
100+
$1.750
Total:$2.69
Min: 1 / Mult: 1
Total:$23.10
Min: 10 / Mult: 1
1.5µH
17.9A
Shielded
28A
MPXV Series
13.2mm x 12.5mm x 3.5mm
6mohm
± 20%
13.2mm
12.5mm
3.5mm
33AH6780

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.360
1000+
$1.280
2000+
$1.210
4000+
$1.090
6000+
$1.050
More Pricing...
Total:$680.00
Min: 500 / Mult: 500
1.5µH
17.9A
Shielded
19A
MPX Series
13.2mm x 12.5mm x 3.5mm
6mohm
± 20%
13.2mm
12.5mm
3.5mm
51AH4923

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.490
1000+
$1.410
2000+
$1.330
4000+
$1.200
6000+
$1.160
More Pricing...
Total:$745.00
Min: 500 / Mult: 500
1.5µH
17.9A
Shielded
28A
MPXV Series
13.2mm x 12.5mm x 3.5mm
6mohm
± 20%
13.2mm
12.5mm
3.5mm
28AH5230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.190
25+
$1.960
50+
$1.910
100+
$1.860
More Pricing...
Total:$2.59
Min: 1 / Mult: 1
1µH
17.9A
Shielded
15.8A
SPM-HZ Series
7.1mm x 6.5mm x 5mm
4950µohm
± 20%
7.1mm
6.5mm
5mm
52K7524

RoHS

Each (Supplied on Cut Tape)
1+
$2.520
Total:$882.00
Min: 350 / Mult: 350
Total:$882.00
Min: 350 / Mult: 350
470nH
17.9A
Shielded
56A
DR Series
12.5mm x 12.5mm x 8mm
-
± 20%
12.5mm
12.5mm
8mm
27K7316

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.110
1000+
$2.010
2000+
$1.920
4000+
$1.780
6000+
$1.720
More Pricing...
Total:$738.50
Min: 350 / Mult: 350
470nH
17.9A
Shielded
56A
DR Series
12.5mm x 12.5mm x 8mm
-
± 20%
12.5mm
12.5mm
8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK