Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-1R0M-HZCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel28AH5230RL
Cut Tape28AH5230
Product RangeSPM-HZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 25+ | $1.970 |
| 100+ | $1.850 |
| 250+ | $1.750 |
| 500+ | $1.660 |
| 1000+ | $1.460 |
| 5000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-1R0M-HZCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel28AH5230RL
Cut Tape28AH5230
Product RangeSPM-HZ Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)17.9A
Inductor ConstructionShielded
Saturation Current (Isat)15.8A
Product RangeSPM-HZ Series
Power Inductor Case7.1mm x 6.5mm x 5mm
DC Resistance Max4950µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
4950µohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
17.9A
Saturation Current (Isat)
15.8A
Power Inductor Case
7.1mm x 6.5mm x 5mm
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
