Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D1235L1R5
Newark Part No.51AH4923
Product RangeMPXV Series
Also Known AsUPI2X11235V1R5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $1.490 |
1000+ | $1.410 |
2000+ | $1.330 |
4000+ | $1.200 |
6000+ | $1.160 |
10000+ | $1.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$745.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1235L1R5
Newark Part No.51AH4923
Product RangeMPXV Series
Also Known AsUPI2X11235V1R5
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)17.9A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeMPXV Series
Power Inductor Case13.2mm x 12.5mm x 3.5mm
Inductor Case / Package-
DC Resistance Max6mohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
17.9A
Saturation Current (Isat)
28A
Power Inductor Case
13.2mm x 12.5mm x 3.5mm
DC Resistance Max
6mohm
Product Length
13.2mm
Product Height
3.5mm
Technical Docs (3)
Alternatives for MPXV1D1235L1R5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate