0
0 Items$0.00

3.25A SMD Power Inductors :

12 Products Found
Find a huge range of 3.25A SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 1A, 2.2A, 2A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Vishay, Wurth Elektronik & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
45M5864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$1.170
50+$1.110
100+$1.050
2.2µH
3.25A
Shielded
3.25A
IHLP-1616BZ-11 Series
4.45mm x 4.06mm x 2mm
0.068ohm
± 20%
4.45mm
4.06mm
2mm
82T3257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.040
10+$2.920
25+$2.910
50+$2.810
100+$2.710
More Pricing...
8.2µH
3.25A
Shielded
7.5A
WE-LHMI Series
7.3mm x 6.6mm x 2.8mm
0.068ohm
± 20%
7.3mm
6.6mm
2.8mm
99W2796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.942
10+$0.803
25+$0.772
50+$0.739
2.2µH
3.25A
Shielded
2.62A
VLCF Series
5mm x 5mm x 2mm
0.043ohm
± 30%
5mm
5mm
2mm
33R0097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$2.370
25+$2.160
50+$1.960
100+$1.810
250+$1.550
More Pricing...
2.2µH
3.25A
Shielded
3.25A
IHLP-1616BZ-11 Series
4.45mm x 4.06mm x 2mm
0.068ohm
± 20%
4.45mm
4.06mm
2mm
81AH9648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.080
470nH
3.25A
Semishielded
4.25A
WE-LQS Series
4mm x 4mm x 1.2mm
0.028ohm
± 30%
4mm
4mm
1.2mm
82T3235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.940
10+$3.870
25+$3.740
50+$3.600
100+$3.450
More Pricing...
2.2µH
3.25A
Shielded
6.5A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
91Y7125

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.570
1000+$0.550
2000+$0.537
3000+$0.524
5000+$0.510
2.2µH
3.25A
Shielded
2.62A
VLCF Series
5mm x 5mm x 2mm
0.043ohm
± 30%
5mm
5mm
2mm
45M5851

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.846
6000+$0.822
10000+$0.807
1.5µH
3.25A
Shielded
3.25A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
0.075ohm
± 20%
4.45mm
4.06mm
1.2mm
29AC6944

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.866
2.2µH
3.25A
Shielded
3.25A
IHLP-1616BZ-11 Series
4.45mm x 4.06mm x 2mm
0.068ohm
± 20%
4.45mm
4.06mm
2mm
16AC0035

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.846
6000+$0.822
10000+$0.807
1.5µH
3.25A
Shielded
3.25A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
0.075ohm
± 20%
4.45mm
4.06mm
1.2mm
29AC6951

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.130
4000+$1.040
6000+$1.010
10000+$0.986
3.3µH
3.25A
Shielded
10A
IHLP-2525AH-01 Series
6.86mm x 6.47mm x 1.8mm
0.0601ohm
± 20%
6.86mm
6.47mm
1.8mm
29AJ4386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
10+$2.520
25+$2.380
50+$2.250
100+$2.160
More Pricing...
15µH
3.25A
Shielded
5.5A
B82477D4 Series
12.5mm x 12.5mm x 8.5mm
0.06ohm
± 20%
12.5mm
12.5mm
8.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK