5.3A SMD Power Inductors:

59 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.540
25+
$1.420
50+
$1.280
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
5.3A
Shielded
4.8A
SRU1028A Series
10mm x 10mm x 2.8mm
-
0.015ohm
± 30%
10mm
10mm
2.8mm
80AH9707

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$1.920
25+
$1.910
50+
$1.760
100+
$1.620
More Pricing...
Min: 5 / Mult: 5
4.7µH
5.3A
Shielded
8A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
-
0.0365ohm
± 20%
5.5mm
5.3mm
2.9mm
55Y4244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
10+
$0.424
25+
$0.401
50+
$0.377
100+
$0.355
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.3A
Shielded
8.2A
VLS-EX Series
6mm x 6mm x 4.5mm
-
0.017ohm
± 30%
6mm
6mm
4.5mm
01AC2266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.240
10+
$6.090
25+
$5.940
50+
$5.790
100+
$5.770
More Pricing...
Min: 1 / Mult: 1
8.2µH
5.3A
Shielded
8.4A
WE-XHMI Series
6.65mm x 6.45mm x 5.2mm
-
0.023ohm
± 20%
6.65mm
6.45mm
5.2mm
08P2854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
10+
$3.220
25+
$3.140
50+
$3.040
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
1µH
5.3A
Shielded
9.5A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
0.015ohm
± 20%
7.3mm
7.3mm
4.5mm
71AH5749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.720
25+
$1.520
50+
$1.490
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.3A
Shielded
2.8A
SPM-HZ Series
4.1mm x 4mm x 3mm
-
0.0396ohm
± 20%
4.1mm
4mm
3mm
92AH5288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$3.400
25+
$2.910
50+
$2.810
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
3.3µH
5.3A
Unshielded
8A
HEAWS Series
10.7mm x 10.4mm x 10mm
-
0.01ohm
± 30%
10.7mm
10.4mm
10mm
28AH5212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.180
25+
$2.050
50+
$1.980
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
33µH
5.3A
Shielded
3.5A
SPM-HZ Series
10.7mm x 10mm x 5.4mm
-
0.0822ohm
± 20%
10.7mm
10mm
5.4mm
44AM8577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.730
10+
$4.540
25+
$4.210
50+
$3.850
100+
$3.500
More Pricing...
Min: 1 / Mult: 1
22µH
5.3A
Shielded
6.7A
WE-XHMI Series
-
-
0.0469ohm
± 20%
6.6mm
6.4mm
6.1mm
50AK8819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.253
25+
$0.253
50+
$0.253
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
5.3A
Wirewound
6.2A
LCXN Series
-
-
0.0156ohm
± 30%
8mm
8mm
3mm
16AM5816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.720
25+
$2.680
50+
$2.620
100+
$2.580
More Pricing...
Min: 5 / Mult: 5
470nH
5.3A
Shielded
7.5A
WE-MAIA Series
-
-
0.0347ohm
± 30%
2.5mm
2mm
1.2mm
03AM0689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.490
25+
$2.420
50+
$2.350
100+
$2.220
More Pricing...
Min: 5 / Mult: 5
470nH
5.3A
Shielded
7.5A
WE-MAPI Series
-
-
0.0347ohm
± 30%
2.5mm
2mm
1.2mm
20AM2373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
10+
$0.510
25+
$0.473
50+
$0.434
100+
$0.397
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.3A
Unshielded
-
IDCP3020-01 Series
-
-
0.028ohm
± 20%
7.8mm
7mm
5.3mm
32AM8668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.340
25+
$2.210
50+
$2.090
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.3A
Shielded
5.6A
DFEG7030D Series
-
-
0.041ohm
± 20%
7mm
6.6mm
3mm
51AK3031

RoHS

Each (Supplied on Cut Tape)
1+
$4.330
10+
$3.670
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µH
5.3A
Shielded
6.5A
PA4344.XXXNLT Series
17.3mm x 16.9mm x 6.7mm
-
0.118ohm
± 20%
17.3mm
16.9mm
6.7mm
25AM9592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
25+
$0.458
50+
$0.421
100+
$0.382
250+
$0.364
More Pricing...
Min: 1 / Mult: 1
470nH
5.3A
Wirewound
5.6A
MCOIL LCEN Series
-
0806 [2016 Metric]
25mohm
± 20%
2mm
1.6mm
1.2mm
03AM0729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$2.510
25+
$2.390
50+
$2.290
100+
$2.180
More Pricing...
Min: 5 / Mult: 5
4.7µH
5.3A
Shielded
5.8A
WE-XHMI Series
-
-
0.03696ohm
± 20%
4.3mm
4.3mm
3mm
80AK2845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.355
10+
$0.301
25+
$0.285
50+
$0.271
100+
$0.255
More Pricing...
Min: 5 / Mult: 5
330nH
5.3A
Shielded
7.6A
AOTA-B201610S Series
-
-
0.021ohm
± 20%
2mm
1.6mm
1mm
30AK7890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.120
10+
$7.560
25+
$7.320
50+
$7.070
100+
$6.670
Min: 1 / Mult: 1
8.2µH
5.3A
Shielded
9.3A
WE-XHMA Series
6.65mm x 6.45mm x 5.2mm
-
0.023ohm
± 20%
6.65mm
6.45mm
5.2mm
33AK7111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.331
10+
$0.285
25+
$0.268
50+
$0.261
100+
$0.252
More Pricing...
Min: 5 / Mult: 5
0.47µH
5.3A
Shielded
6A
SRP2010TMA Series
2mm x 1.6mm x 0.8mm
-
0.032ohm
± 20%
2mm
1.6mm
0.8mm
46AM3228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.860
25+
$1.710
50+
$1.560
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
10µH
5.3A
Shielded
12.4A
VCSC108T Series
-
4540 [1110 Metric]
0.0372ohm
± 20%
10.8mm
10mm
8mm
01AC2397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.315
10+
$0.315
25+
$0.315
50+
$0.315
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5.6µH
5.3A
Shielded
4.8A
IHLE-2525CD-51 Series
7.2mm x 7.1mm x 3.2mm
-
0.0456ohm
± 20%
7.2mm
7.1mm
3.2mm
01AC2396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.337
10+
$0.337
25+
$0.337
50+
$0.337
100+
$0.337
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5.6µH
5.3A
Shielded
4.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
0.0456ohm
± 20%
7.21mm
7.12mm
3.23mm
08P2775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.300
10+
$3.980
25+
$3.880
50+
$3.780
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
22µH
5.3A
Shielded
6.5A
WE-PD Series
12mm x 12mm x 10mm
-
0.028ohm
± 20%
12mm
12mm
10mm
73AH9085

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.506
6000+
$0.487
10000+
$0.477
Min: 4000 / Mult: 4000
600nH
5.3A
Shielded
6A
AMPLA4012S Series
4.45mm x 4.06mm x 1mm
-
0.026ohm
± 20%
4.45mm
4.06mm
1mm
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK