Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.104NLT
Newark Part No.51AK3032
Product RangePA4344.XXXNLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 2000+ | $3.240 |
| 4000+ | $3.010 |
| 8000+ | $2.810 |
| 12000+ | $2.710 |
| 20000+ | $2.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 200
$3,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.104NLT
Newark Part No.51AK3032
Product RangePA4344.XXXNLT Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangePA4344.XXXNLT Series
Power Inductor Case17.3mm x 16.9mm x 6.7mm
DC Resistance Max0.118ohm
Inductance Tolerance± 20%
Product Length17.3mm
Product Width16.9mm
Product Height6.7mm
SVHCTo Be Advised
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
PA4344.XXXNLT Series
DC Resistance Max
0.118ohm
Product Length
17.3mm
Product Height
6.7mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
6.5A
Power Inductor Case
17.3mm x 16.9mm x 6.7mm
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PA4344.104NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate