Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080XKL1R5NJG
Newark Part No.50AK8666
Product RangeLCXN Series
Also Known AsNRS8030T1R5NJGJV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.501 |
| 5000+ | $0.491 |
| 10000+ | $0.463 |
| 20000+ | $0.437 |
| 30000+ | $0.414 |
| 50000+ | $0.401 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$501.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080XKL1R5NJG
Newark Part No.50AK8666
Product RangeLCXN Series
Also Known AsNRS8030T1R5NJGJV
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5.3A
Inductor ConstructionWirewound
Saturation Current (Isat)6.2A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.0156ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
5.3A
Saturation Current (Isat)
6.2A
Power Inductor Case
-
DC Resistance Max
0.0156ohm
Product Length
8mm
Product Height
3mm
Technical Docs (1)
Alternatives for LCXNH8080XKL1R5NJG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate