0
0 Items$0.00

9.7A SMD Power Inductors :

10 Products Found
Find a huge range of 9.7A SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 1A, 2.2A, 2A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Bourns, Abracon, Murata Power Solutions, Wurth Elektronik & Coilcraft

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
33AK4469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.050
10+$1.740
25+$1.520
50+$1.490
100+$1.450
2.2µH
9.7A
Shielded
10A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
0.0145ohm
± 20%
5.5mm
5.3mm
2.9mm
51AC1843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.550
10+$2.510
2.2µH
9.7A
Shielded
9A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
-
0.0145ohm
± 20%
5.5mm
5.3mm
2.9mm
45AJ0696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.120
10+$1.790
25+$1.710
50+$1.610
100+$1.520
2.2µH
9.7A
Shielded
9A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
-
0.0145ohm
± 20%
6mm
5.7mm
2.9mm
76AK7144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.160
10+$1.850
25+$1.640
50+$1.610
100+$1.560
2.2µH
9.7A
Shielded
10A
SRP5030CA Series
-
-
0.0145ohm
± 20%
5.5mm
5.3mm
2.9mm
16AM7355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.650
10+$8.420
25+$8.190
50+$7.960
100+$6.160
More Pricing...
22µH
9.7A
Shielded
13.8A
WE-XHMI Series
-
-
0.02365ohm
± 20%
11.6mm
10.5mm
8.8mm
29AM7694

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
10+$1.850
25+$1.790
50+$1.740
100+$1.660
2.2µH
9.7A
Shielded
14.8A
3656 Series
-
3028 [7771 Metric]
0.0114ohm
± 20%
7.7mm
7.2mm
5.2mm
59T0283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
550+$2.670
4µH
9.7A
Unshielded
10.3A
3900 Series
12.9mm x 12.9mm x 5.8mm
-
8mohm
± 20%
12.9mm
12.9mm
5.8mm
62AC9518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$2.480
2.2µH
9.7A
Shielded
10A
PICC
5.5mm x 5.3mm x 2.9mm
-
0.0145ohm
± 20%
5.5mm
5.3mm
2.9mm
59T0296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
550+$2.550
3.2µH
9.7A
Unshielded
12.8A
3900 Series
12.9mm x 12.9mm x 5.8mm
-
8mohm
± 20%
12.9mm
12.9mm
5.8mm
69W4113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.770
10+$5.840
25+$5.430
50+$4.800
100+$4.180
More Pricing...
2.2µH
9.7A
Shielded
9.2A
XAL5030 Series
5.48mm x 5.28mm x 3.1mm
-
0.0145ohm
± 20%
5.48mm
-
3.1mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK