0
0 Items$0.00

SMD Power Inductors:

146 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48W6312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
Min: 1 / Mult: 1
15µH
1.2A
Shielded
-
1.6A
LQH5BPN_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.187ohm
± 20%
5mm
-
5mm
2mm
12X8981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.910
25+
$1.890
50+
$1.840
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
22µH
600mA
Shielded
-
1.6A
WE-MAPI Series
3mm x 3mm x 1.5mm
-
-
1.04ohm
± 20%
3mm
-
3mm
1.5mm
75Y6449

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.759
25+
$0.747
50+
$0.703
100+
$0.659
More Pricing...
Min: 1 / Mult: 1
10µH
2.7A
Shielded
-
1.6A
SLF Series
6mm x 6mm x 4.5mm
-
-
0.0468ohm
± 20%
6mm
-
6mm
4.5mm
85AH8419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.410
10+
$5.360
25+
$5.300
50+
$5.080
100+
$4.810
More Pricing...
Min: 1 / Mult: 1
220µH
1.45A
Shielded
-
1.6A
WE-PDA Series
12mm x 12mm x 10mm
-
-
0.245ohm
± 20%
12mm
-
12mm
10mm
61J8059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.264
Min: 1 / Mult: 1
10µH
1.3A
Unshielded
-
1.6A
SDR0503 Series
5mm x 4.8mm x 3mm
-
-
130mohm
± 20%
5mm
-
4.8mm
3mm
08P2832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.920
25+
$2.810
50+
$2.690
100+
$2.540
More Pricing...
Min: 5 / Mult: 5
10µH
1.7A
Unshielded
-
1.6A
WE-PD2 Series
5.8mm x 5.2mm x 2mm
-
-
130mohm
± 20%
5.8mm
-
5.2mm
2mm
08P2873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.620
25+
$3.520
50+
$3.420
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
10µH
1.9A
Shielded
-
1.6A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
-
-
0.125ohm
± 25%
6.2mm
-
5.9mm
3.3mm
48W6285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.517
Min: 5 / Mult: 5
4.7µH
1.2A
Shielded
-
1.6A
LQH32PN_NC Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.155ohm
± 30%
3.2mm
-
2.5mm
1.55mm
01AC4862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.340
25+
$1.220
50+
$1.100
100+
$0.969
More Pricing...
Min: 1 / Mult: 1
33µH
1.8A
Shielded
-
1.6A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
-
-
0.097ohm
± 20%
7.4mm
-
7mm
4.5mm
06W1197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.580
25+
$3.520
50+
$3.470
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
15µH
1.1A
Shielded
-
1.6A
WE-SPC Series
4.8mm x 4.8mm x 2.8mm
-
-
0.245ohm
± 20%
4.8mm
-
4.8mm
2.8mm
38AC2404

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
$0.818
1600+
$0.809
3200+
$0.800
4800+
$0.785
Min: 800 / Mult: 800
47µH
1.65A
Shielded
-
1.6A
SRU1038 Series
10mm x 10mm x 3.8mm
-
-
0.121ohm
± 30%
10mm
-
10mm
3.8mm
78R5697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.490
25+
$1.440
50+
$1.400
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
8.2µH
1A
Unshielded
-
1.6A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
-
0.25ohm
± 20%
4.5mm
-
3.2mm
2.6mm
78R5696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.490
25+
$1.440
50+
$1.400
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.1A
Unshielded
-
1.6A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
-
200mohm
± 20%
4.5mm
-
3.2mm
2.6mm
08P2465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.150
50+
$2.020
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
1µH
2.2A
Shielded
-
1.6A
WE-TPC Series
2.8mm x 2.8mm x 1.35mm
-
-
0.055ohm
± 30%
2.8mm
-
2.8mm
1.35mm
06W1181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.580
25+
$3.520
50+
$3.470
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
10µH
900mA
Shielded
-
1.6A
WE-SPC Series
4.8mm x 4.8mm x 1.8mm
-
-
0.248ohm
± 20%
4.8mm
-
4.8mm
1.8mm
88T7014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.480
25+
$2.420
50+
$2.370
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.1A
Shielded
-
1.6A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
-
0.055ohm
± 30%
5.8mm
-
5.8mm
2.8mm
31Y4652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.810
10+
$2.450
25+
$2.290
50+
$2.080
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180µH
1.9A
Shielded
-
1.6A
SRR1210A Series
12mm x 12mm x 10mm
-
-
0.25ohm
± 20%
12mm
-
12mm
10mm
67X4679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.506
10+
$0.431
25+
$0.427
50+
$0.395
100+
$0.364
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3µH
1.6A
Semishielded
-
1.6A
SRN4026 Series
4mm x 4mm x 2.5mm
-
-
0.036ohm
± 20%
4mm
-
4mm
2.5mm
31Y5151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.355
10+
$0.292
25+
$0.277
50+
$0.261
100+
$0.245
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.57A
Shielded
-
1.6A
VLS-HBX-1 Series
2mm x 1.6mm x 1.2mm
-
-
0.209ohm
± 20%
2mm
-
1.6mm
1.2mm
87X9920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.960
25+
$1.910
50+
$1.850
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
6.8µH
900mA
Shielded
-
1.6A
WE-MAPI Series
2.5mm x 2mm x 1.2mm
-
-
0.64ohm
± 20%
2.5mm
-
2mm
1.2mm
67X4648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.443
10+
$0.382
25+
$0.364
50+
$0.345
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
1.3A
Semishielded
-
1.6A
SRN2012 Series
2mm x 1.6mm x 1.2mm
-
0806 [2016 Metric]
0.186ohm
± 20%
2mm
-
1.6mm
1.2mm
06X7217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.340
25+
$1.280
50+
$1.220
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
330µH
1.1A
Unshielded
-
1.6A
SDR1307 Series
13mm x 13mm x 7mm
-
-
0.52ohm
± 10%
13mm
-
13mm
7mm
06X7865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
10+
$1.660
25+
$1.580
50+
$1.510
Min: 1 / Mult: 1
Min: 100 / Mult: 1
270µH
1.2A
Shielded
-
1.6A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
-
0.45ohm
± 10%
12.5mm
-
12.5mm
7.5mm
75X1187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$2.020
25+
$1.980
50+
$1.940
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
68µH
1.25A
Semishielded
-
1.6A
WE-LQS Series
8mm x 8mm x 4.2mm
-
-
0.196ohm
± 20%
8mm
-
8mm
4.2mm
54W0066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.203
25+
$0.203
50+
$0.203
100+
$0.203
250+
$0.203
Min: 1 / Mult: 1
6.8µH
1.5A
Semishielded
-
1.6A
SRN4018 Series
4mm x 4mm x 1.8mm
-
-
0.118ohm
± 20%
4mm
-
4mm
1.8mm
1-25 of 146 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK