Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439358022
Newark Part No.30AK7894
Product RangeWE-XHMA Series
Technical Datasheet
287 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.030 |
10+ | $7.530 |
25+ | $7.320 |
50+ | $7.090 |
100+ | $6.730 |
250+ | $6.310 |
500+ | $5.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439358022
Newark Part No.30AK7894
Product RangeWE-XHMA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)26.45A
Product RangeWE-XHMA Series
Power Inductor Case8.8mm x 8.3mm x 6.8mm
Inductor Case / Package-
DC Resistance Max0.0037ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.3mm
Product Height6.8mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
13A
Saturation Current (Isat)
26.45A
Power Inductor Case
8.8mm x 8.3mm x 6.8mm
DC Resistance Max
0.0037ohm
Product Length
8.8mm
Product Height
6.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability