0
0 Items$0.00

SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AC2273

RoHS

Each
1+
$12.450
10+
$12.150
25+
$11.850
50+
$11.550
100+
$8.520
More Pricing...
Min: 1 / Mult: 1
4.7µH
17A
Shielded
58A
WE-XHMI Series
16.4mm x 15.4mm x 9.1mm
3500µohm
± 20%
16.4mm
15.4mm
9.1mm
80AH9741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.250
25+
$3.110
50+
$2.950
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
560nH
31A
Shielded
58A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
1.4mohm
± 20%
13.5mm
12.6mm
6.2mm
83AK6245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.910
10+
$3.980
25+
$3.910
50+
$3.550
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
150nH
70A
Wirewound
58A
VLBUC Series
-
135µohm
± 15%
9.6mm
6.4mm
12mm
70AK3237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.270
10+
$4.250
25+
$4.200
50+
$3.800
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
200nH
70A
Unshielded
58A
VLBUC Series
-
125µohm
± 15%
12mm
6mm
12mm
08AM1790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$2.720
25+
$2.550
50+
$2.290
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
150nH
63A
Shielded
58A
AVR-1Z090509S Series
-
125µohm
± 15%
9mm
5mm
9.4mm
13AM6431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$2.610
25+
$2.060
50+
$1.960
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
150nH
77A
Shielded
58A
PAL6374.XXXAHLT Series
-
135µohm
± 15%
10mm
5mm
12mm
13AM6432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$2.890
25+
$2.290
50+
$2.190
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
150nH
71A
Shielded
58A
PAL6374.XXXHLT Series
-
135µohm
± 15%
10mm
5mm
12mm
98Y8840

RoHS

Date/Lot Code

Each
1+
$0.438
10+
$0.438
25+
$0.438
50+
$0.438
100+
$0.438
Min: 1 / Mult: 1
72nH
45A
Shielded
58A
IFLR-2727EZ-01 Series
7mm x 7mm x 6mm
350µohm
± 20%
7mm
7mm
6mm
51AH4970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.916
10+
$0.916
25+
$0.916
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
38.2A
Shielded
58A
MPXV Series
13.2mm x 12.5mm x 6.4mm
1.7mohm
± 20%
13.2mm
12.5mm
6.4mm
74R9280

RoHS

Each (Supplied on Cut Tape)
1+
$3.500
Min: 250 / Mult: 250
Min: 250 / Mult: 250
1µH
31.5A
Shielded
58A
IHLP-6767DZ-01 Series
17.15mm x 17.15mm x 4mm
0.00266ohm
± 20%
17.15mm
17.15mm
4mm
61AC6044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.640
Min: 2000 / Mult: 500
470nH
34A
Shielded
58A
PA4346.XXXANLT Series
13.5mm x 12.6mm x 4.7mm
900µohm
± 20%
13.5mm
12.6mm
4.7mm
51AH4971

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.090
1000+
$1.960
2000+
$1.860
4000+
$1.680
6000+
$1.620
More Pricing...
Min: 250 / Mult: 250
470nH
38.2A
Shielded
58A
MPXV Series
13.2mm x 12.5mm x 6.4mm
1.7mohm
± 20%
13.2mm
12.5mm
6.4mm
73AH8984

RoHS

Each (Supplied on Cut Tape)
250+
$2.320
Min: 500 / Mult: 500
Min: 500 / Mult: 500
560nH
37A
Shielded
58A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
1200µohm
± 20%
13.5mm
12.5mm
6.2mm
64X8699

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.330
1000+
$1.280
2000+
$1.160
4000+
$1.040
6000+
$1.000
More Pricing...
Min: 500 / Mult: 500
560nH
37A
Shielded
58A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
1.2mohm
± 20%
13.5mm
12.5mm
6.2mm
64X8698

RoHS

Each (Supplied on Cut Tape)
250+
$1.840
Min: 500 / Mult: 500
Min: 500 / Mult: 500
560nH
37A
Shielded
58A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
1.2mohm
± 20%
13.5mm
12.5mm
6.2mm
61AC6004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.880
Min: 2500 / Mult: 500
560nH
37A
Shielded
58A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
1.2mohm
± 20%
14mm
12.8mm
6.5mm
73AH8985

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.850
1000+
$1.750
2000+
$1.650
4000+
$1.490
6000+
$1.430
More Pricing...
Min: 500 / Mult: 500
560nH
37A
Shielded
58A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
1200µohm
± 20%
13.5mm
12.5mm
6.2mm
31AJ0156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$1.940
25+
$1.840
50+
$1.740
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
120nH
70A
Unshielded
58A
VLBU Series
10.2mm x 4.6mm x 6mm
253µohm
± 20%
10.2mm
4.6mm
6mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK