Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No70F101AF-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3943
Product Range70F Series
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
| 10+ | $6.930 |
| 25+ | $6.570 |
| 50+ | $6.380 |
| 100+ | $6.190 |
| 500+ | $5.730 |
| 1000+ | $5.220 |
| 2500+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No70F101AF-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3943
Product Range70F Series
Technical Datasheet
Product Range70F Series
Inductance100mH
DC Current Rating29mA
DC Resistance Max278ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min157kHz
Self Resonant Frequency157kHz
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 70F101AF-RC is an axial leaded High Frequency Inductor with ferrite core and varnished choke. It is suitable for use with the high voltage applications. It offers high-Q, high self-resonant frequency and universal wound.
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
70F Series
DC Current Rating
29mA
Inductance Tolerance
± 5%
Self Resonant Frequency
157kHz
Inductance
100mH
DC Resistance Max
278ohm
Self Resonant Frequency Min
157kHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability