Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-153-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K8199
Product Range9250A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.540 |
| 2500+ | $2.360 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-153-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K8199
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance15µH
DC Current Rating315mA
DC Resistance Max0.8ohm
Inductance Tolerance± 10%
Self Resonant Frequency49MHz
Self Resonant Frequency Min49MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
9250A Series
DC Current Rating
315mA
Inductance Tolerance
± 10%
Self Resonant Frequency Min
49MHz
Inductance
15µH
DC Resistance Max
0.8ohm
Self Resonant Frequency
49MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability