Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW100505-1N0D Multilayer Inductor, 1 nH, 0.045 ohm, 6 GHz, 1.36 A, 0402 [1005 Metric], CW100505 Series](https://canada.newark.com/productimages/standard/en_US/4985818.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW100505-1N0DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel24W8708
Re-Reel24W8968
Cut Tape24W8968
Product RangeCW100505 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.305 | $3,050.00 |
| Total Price | $3,050.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.305 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.234 |
| 20000+ | $0.212 |
| 30000+ | $0.199 |
| 50000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW100505-1N0DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel24W8708
Re-Reel24W8968
Cut Tape24W8968
Product RangeCW100505 Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.045ohm
Product RangeCW100505 Series
Self Resonant Frequency6GHz
DC Current Rating1.36A
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1nH
Product Range
CW100505 Series
DC Current Rating
1.36A
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.045ohm
Self Resonant Frequency
6GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CW100505-1N0D
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate