0
0 Items$0.00

10nH Multilayer Inductors :

23 Products Found
Find a huge range of 10nH Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 2.7nH Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, Abracon, Kyocera Avx & TE Connectivity - Sigmainductors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
83AH8549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.085
20+$0.083
30+$0.081
50+$0.079
100+$0.074
More Pricing...
10nH
0.51ohm
2.9GHz
220mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
62AJ9308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.126
20+$0.125
30+$0.122
50+$0.120
100+$0.112
More Pricing...
10nH
0.51ohm
2.9GHz
220mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
76AH5362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
20+$0.061
30+$0.060
50+$0.057
100+$0.054
More Pricing...
10nH
0.29ohm
3.2GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
± 3%
Unshielded
Air
1mm
0.5mm
0.5mm
83AH8571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
20+$0.057
30+$0.056
50+$0.054
100+$0.051
More Pricing...
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
74AH0740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
20+$0.033
30+$0.032
50+$0.031
100+$0.029
More Pricing...
10nH
0.4ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
Unshielded
-
1mm
0.5mm
0.5mm
62AJ9360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
20+$0.137
30+$0.134
50+$0.130
100+$0.122
More Pricing...
10nH
0.26ohm
3.4GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
20+$0.083
30+$0.082
50+$0.079
100+$0.075
More Pricing...
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
30AK3712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.339
20+$0.327
30+$0.313
50+$0.300
100+$0.277
More Pricing...
10nH
0.3ohm
2.1MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
0.85mm
11AN1581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.239
20+$0.195
30+$0.165
50+$0.115
100+$0.089
More Pricing...
10nH
0.7ohm
3.2GHz
250mA
-
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
11AN1651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.245
20+$0.215
30+$0.192
50+$0.118
100+$0.097
More Pricing...
10nH
0.3ohm
3.4GHz
500mA
-
0402 [1005 Metric]
CE1005Q Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
03AM8680

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
20+$0.079
30+$0.074
50+$0.072
100+$0.071
More Pricing...
10nH
0.26ohm
3.2GHz
500mA
-
0402 [1005 Metric]
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
22AM1846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.118
20+$0.114
30+$0.110
50+$0.104
100+$0.100
More Pricing...
10nH
0.6ohm
4.9GHz
250mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 3%
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
11AN1530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.217
20+$0.177
30+$0.150
50+$0.104
100+$0.081
More Pricing...
10nH
0.7ohm
4GHz
250mA
-
0201 [0603 Metric]
CE0603G Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
21AM9283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.147
20+$0.142
30+$0.136
50+$0.129
100+$0.124
More Pricing...
10nH
2ohm
3.7GHz
130mA
-
-
AIMC-02UHQ Series
± 3%
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
11AN1693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.549
20+$0.463
30+$0.425
50+$0.295
100+$0.247
More Pricing...
10nH
0.3ohm
3.4GHz
600mA
-
0603 [1608 Metric]
CE1608Q Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
03AM8728

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.209
20+$0.197
30+$0.185
50+$0.181
100+$0.175
More Pricing...
10nH
0.4ohm
3.5GHz
300mA
-
0603 [1608 Metric]
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
22AM1877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.093
20+$0.090
30+$0.086
50+$0.083
100+$0.079
More Pricing...
10nH
0.4ohm
4.5GHz
300mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
83AH8601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.095
20+$0.092
30+$0.090
50+$0.088
100+$0.082
More Pricing...
10nH
0.26ohm
3.4GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
85T8635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.454
10000+$0.445
15000+$0.442
25000+$0.441
50000+$0.440
More Pricing...
10nH
0.674ohm
3.53GHz
235mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HL02 Series
± 2%
-
Ceramic, Non-Magnetic
1mm
0.58mm
0.35mm
28W2913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.354
10000+$0.347
15000+$0.340
25000+$0.333
50000+$0.326
More Pricing...
10nH
1ohm
5GHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HLQ02 Series
± 3%
-
Ceramic, Non-Magnetic
1mm
0.58mm
0.35mm
62AJ9457
Each (Supplied on Cut Tape)
Cut Tape
10+$0.049
20+$0.047
30+$0.044
50+$0.043
100+$0.040
More Pricing...
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.079
20+$0.076
30+$0.072
50+$0.070
100+$0.067
More Pricing...
10nH
0.26ohm
3.4GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
89AH1002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.357
20+$0.316
30+$0.281
50+$0.174
100+$0.143
More Pricing...
10nH
0.65ohm
2.8GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK