0
0 Items$0.00

18nH Multilayer Inductors :

28 Products Found
Find a huge range of 18nH Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 2.7nH Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Murata, Bourns, Kyocera Avx & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
76AH5363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
25+$0.052
50+$0.050
100+$0.048
250+$0.043
18nH
0.51ohm
2.1GHz
350mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
± 3%
Unshielded
Air
1mm
0.5mm
0.5mm
24AJ0796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.252
25+$0.222
50+$0.216
100+$0.211
250+$0.188
More Pricing...
18nH
0.8ohm
2.3GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.168
25+$0.152
50+$0.138
100+$0.123
250+$0.115
More Pricing...
18nH
0.8ohm
2.3GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
74AH0745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.042
25+$0.038
50+$0.035
100+$0.033
18nH
0.6ohm
2.1GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
Unshielded
-
1mm
0.5mm
0.5mm
62AJ9333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.091
25+$0.088
50+$0.083
100+$0.079
250+$0.076
More Pricing...
18nH
0.51ohm
2.1GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
25+$0.129
50+$0.125
100+$0.116
250+$0.113
More Pricing...
18nH
0.81ohm
2.1GHz
170mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
62AJ9363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
25+$0.136
50+$0.131
100+$0.122
250+$0.121
More Pricing...
18nH
0.35ohm
2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
25+$0.076
50+$0.073
100+$0.071
18nH
0.35ohm
2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.050
25+$0.046
50+$0.045
100+$0.042
18nH
0.51ohm
2.1GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
11AN1654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.267
25+$0.237
50+$0.148
100+$0.122
250+$0.103
More Pricing...
18nH
0.65ohm
2.2GHz
300mA
0402 [1005 Metric]
-
CE1005Q Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
11AN1696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.478
25+$0.440
50+$0.305
100+$0.257
250+$0.218
More Pricing...
18nH
0.45ohm
2GHz
600mA
0603 [1608 Metric]
-
CE1608Q Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
03AM8683

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.072
25+$0.065
50+$0.063
100+$0.062
18nH
0.6ohm
2.1GHz
350mA
0402 [1005 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
27AM6319

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.026
20000+$0.020
40000+$0.016
18nH
0.36ohm
2.2GHz
300mA
0402 [1005 Metric]
-
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
11AN1587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.216
25+$0.185
50+$0.128
100+$0.098
250+$0.078
More Pricing...
18nH
0.8ohm
2.2GHz
200mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
22AM1880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
25+$0.088
50+$0.083
100+$0.079
250+$0.075
More Pricing...
18nH
0.8ohm
3.5GHz
250mA
0201 [0603 Metric]
-
AIMC-06UHQ Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
22AM1849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.121
25+$0.115
50+$0.109
100+$0.103
250+$0.098
More Pricing...
18nH
1.63ohm
3.7GHz
160mA
01005 [0402 Metric]
-
AIMC-04UHQ Series
± 3%
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
03AM8731

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.182
25+$0.162
50+$0.159
100+$0.155
18nH
0.55ohm
2.2GHz
300mA
0603 [1608 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.191
25+$0.164
50+$0.113
100+$0.088
250+$0.069
More Pricing...
18nH
1ohm
2.8GHz
200mA
0201 [0603 Metric]
-
CE0603G Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
53K5073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.050
18nH
0.65ohm
2.1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
ILC-0402 Series
± 5%
-
Ceramic
1mm
0.5mm
0.5mm
85T8638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.786
18nH
1.213ohm
2.38GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HL02 Series
± 2%
-
Ceramic, Non-Magnetic
1mm
0.58mm
0.35mm
83AH8552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.089
25+$0.086
50+$0.082
100+$0.076
250+$0.075
More Pricing...
18nH
0.81ohm
2.1GHz
170mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
28W2916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.473
18nH
1.5ohm
3GHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HLQ02 Series
± 3%
-
Ceramic, Non-Magnetic
1mm
0.58mm
0.35mm
65K1671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
52000+$0.095
18nH
0.35ohm
1.8GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
ILC-0603 Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
83AH8574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
25+$0.059
50+$0.056
100+$0.053
250+$0.052
More Pricing...
18nH
0.51ohm
2.1GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
24AJ0797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
25+$0.161
50+$0.145
100+$0.129
250+$0.121
More Pricing...
18nH
0.8ohm
2.3GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK