0
0 Items$0.00

560nH Multilayer Inductors :

12 Products Found
Find a huge range of 560nH Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 2.7nH Multilayer Inductors from the worlds top manufacturers including: TDK, Bourns & Eaton Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
05X0427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.161
25+$0.138
100+$0.101
250+$0.097
500+$0.095
More Pricing...
560nH
1.05ohm
170MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
33P7450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.161
20+$0.155
30+$0.150
50+$0.144
100+$0.139
More Pricing...
560nH
1.05ohm
170MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
57AC1759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.168
10+$0.140
15+$0.134
25+$0.130
50+$0.125
More Pricing...
560nH
0.75ohm
115MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
57AC1756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.121
20+$0.117
30+$0.113
50+$0.107
100+$0.103
More Pricing...
560nH
0.9ohm
95MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
CS160808 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.261
20+$0.252
30+$0.242
50+$0.232
100+$0.222
More Pricing...
560nH
0.52ohm
170MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.272
25+$0.231
100+$0.196
250+$0.186
500+$0.177
More Pricing...
560nH
1.4ohm
170MHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
62AK3849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.318
20+$0.317
30+$0.314
50+$0.297
100+$0.279
More Pricing...
560nH
0.7ohm
-
500mA
-
0603 [1608 Metric]
MLJ-G Series
± 30%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1352RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.222
250+$0.211
500+$0.202
1000+$0.190
560nH
0.52ohm
170MHz
400mA
-
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
53Y0798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.239
20+$0.231
30+$0.221
50+$0.213
100+$0.203
More Pricing...
560nH
1.95ohm
170MHz
1mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
33P7469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.722
10+$0.609
15+$0.560
25+$0.388
50+$0.325
More Pricing...
560nH
0.55ohm
150MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
41AH6464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.081
8000+$0.079
12000+$0.078
20000+$0.076
40000+$0.074
More Pricing...
560nH
450mohm
95MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V1 Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
31Y2716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
560nH
4.5ohm
250MHz
70mA
-
0603 [1608 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1.6mm
0.8mm
0.8mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK