0
0 Items$0.00

6.8µH Multilayer Inductors :

22 Products Found
Find a huge range of 6.8µH Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 2.7nH Multilayer Inductors from the worlds top manufacturers including: TDK, Wurth Elektronik, Eaton Electronics & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
69AH1407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.113
100+$0.106
250+$0.096
500+$0.093
More Pricing...
6.8µH
0.325ohm
-
550mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
55Y3322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.110
100+$0.092
250+$0.088
500+$0.082
More Pricing...
6.8µH
0.25ohm
60MHz
550mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
46W4798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.114
100+$0.096
250+$0.089
500+$0.083
More Pricing...
6.8µH
400mohm
40MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.183
10+$0.150
15+$0.141
25+$0.133
50+$0.130
More Pricing...
6.8µH
0.52ohm
-
400mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
50AJ4276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
25+$0.139
100+$0.132
250+$0.118
500+$0.111
More Pricing...
6.8µH
0.52ohm
-
350mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.150
10+$0.121
15+$0.117
25+$0.113
50+$0.108
More Pricing...
6.8µH
0.52ohm
-
350mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
33P7453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
20+$0.158
30+$0.152
50+$0.146
100+$0.139
More Pricing...
6.8µH
1.3ohm
40MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.197
20+$0.190
30+$0.183
50+$0.175
100+$0.168
More Pricing...
6.8µH
1.3ohm
40MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
25+$0.131
100+$0.111
250+$0.106
500+$0.100
More Pricing...
6.8µH
0.962ohm
-
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.283
20+$0.269
30+$0.253
50+$0.248
100+$0.241
More Pricing...
6.8µH
1.3ohm
40MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK2059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.040
10+$0.942
15+$0.865
25+$0.773
50+$0.694
More Pricing...
6.8µH
0.9ohm
29MHz
25mA
-
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
-
3.2mm
1.6mm
1.1mm
58AK2093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.090
10+$2.070
15+$2.060
25+$2.040
50+$2.030
More Pricing...
6.8µH
0.625ohm
25MHz
600mA
-
1206 [3216 Metric]
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
58AK2041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.386
10+$0.360
15+$0.351
25+$0.343
50+$0.335
More Pricing...
6.8µH
1ohm
29MHz
15mA
-
0805 [2012 Metric]
WE-MI Series
± 10%
Unshielded
-
2mm
1.25mm
1.25mm
58AK2087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.850
10+$1.830
15+$1.820
25+$1.810
50+$1.790
More Pricing...
6.8µH
0.375ohm
40MHz
600mA
-
0805 [2012 Metric]
WE-PMI Series
± 20%
Shielded
-
2mm
1.25mm
1.2mm
50AJ4270RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+$0.100
1000+$0.095
2500+$0.086
5000+$0.081
6.8µH
0.962ohm
-
300mA
-
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.132
250+$0.118
500+$0.111
1000+$0.104
2500+$0.099
More Pricing...
6.8µH
0.52ohm
-
350mA
-
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
50AJ4273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.132
20+$0.126
30+$0.121
50+$0.117
100+$0.113
More Pricing...
6.8µH
0.65ohm
-
350mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
41AH6494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.431
8000+$0.363
12000+$0.334
20000+$0.231
40000+$0.193
More Pricing...
6.8µH
900mohm
20MHz
60mA
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V1 Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
41AH6628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.124
8000+$0.122
12000+$0.120
20000+$0.118
40000+$0.115
More Pricing...
6.8µH
600mohm
29MHz
100mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
33AK4256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
12000+$0.065
24000+$0.064
36000+$0.063
60000+$0.061
120000+$0.060
More Pricing...
6.8µH
1ohm
29MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
Multilayer
Ferrite
2mm
1.25mm
1.25mm
58AK2081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.645
20+$0.571
30+$0.504
50+$0.424
100+$0.360
More Pricing...
6.8µH
1.7ohm
20MHz
5mA
-
0603 [1608 Metric]
WE-MI Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
50AJ4273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+$0.101
1000+$0.096
6.8µH
0.65ohm
-
350mA
-
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK