0
0 Items$0.00

68nH Multilayer Inductors :

36 Products Found
Find a huge range of 68nH Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 2.7nH Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Murata, Bourns, TDK & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
76AH5392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
30+$0.057
100+$0.051
250+$0.048
500+$0.045
More Pricing...
68nH
0.92ohm
800MHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
83AH8581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
30+$0.058
100+$0.054
250+$0.053
500+$0.051
More Pricing...
68nH
1.25ohm
800MHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
24AJ0859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.267
30+$0.263
100+$0.261
250+$0.239
500+$0.216
More Pricing...
68nH
2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
83AH8610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.094
30+$0.088
100+$0.082
250+$0.081
500+$0.078
More Pricing...
68nH
0.85ohm
700MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
69AH1082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.159
30+$0.145
100+$0.131
250+$0.124
500+$0.118
More Pricing...
68nH
2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
69AH1232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
30+$0.044
100+$0.041
250+$0.040
500+$0.037
More Pricing...
68nH
3.5ohm
1.2GHz
100mA
0201 [0603 Metric]
0201 [0603 Metric]
MLG-P Series
± 3%
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
24AJ1003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.346
30+$0.283
100+$0.263
250+$0.223
500+$0.216
More Pricing...
68nH
2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.169
30+$0.152
100+$0.124
250+$0.115
500+$0.107
More Pricing...
68nH
2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.366
30+$0.315
100+$0.274
250+$0.237
500+$0.223
More Pricing...
68nH
2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
80AH9897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.368
30+$0.180
100+$0.115
250+$0.082
500+$0.062
More Pricing...
68nH
0.85ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
69AH1333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.138
30+$0.121
100+$0.115
250+$0.102
500+$0.099
More Pricing...
68nH
1.5ohm
800MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
24AJ1005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.112
30+$0.099
100+$0.095
250+$0.084
500+$0.082
More Pricing...
68nH
2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
80AH9879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.128
30+$0.064
100+$0.041
250+$0.030
500+$0.023
More Pricing...
68nH
3.2ohm
1.2GHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
MP CL Series
± 5%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
64AH4474

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.010
68nH
3.2ohm
1.2GHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
MP CL Series
± 5%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
62AJ9370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
30+$0.133
100+$0.125
250+$0.122
500+$0.119
More Pricing...
68nH
0.85ohm
700MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.089
30+$0.084
100+$0.078
250+$0.075
500+$0.074
More Pricing...
68nH
1.25ohm
800MHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
03AM8693

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.101
30+$0.087
100+$0.081
250+$0.080
500+$0.078
More Pricing...
68nH
1.4ohm
750MHz
200mA
0402 [1005 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
11AN1675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.327
30+$0.288
100+$0.257
250+$0.160
500+$0.132
More Pricing...
68nH
1.2ohm
800MHz
200mA
0402 [1005 Metric]
-
CE1005Q Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
11AN1630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.270
30+$0.239
100+$0.212
250+$0.132
500+$0.109
More Pricing...
68nH
8ohm
1.1GHz
100mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
03AM8739

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.216
30+$0.192
100+$0.178
250+$0.162
500+$0.151
More Pricing...
68nH
0.85ohm
900MHz
300mA
0603 [1608 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.649
30+$0.547
100+$0.504
250+$0.349
500+$0.294
More Pricing...
68nH
0.85ohm
700MHz
400mA
0603 [1608 Metric]
-
CE1608Q Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
34C8768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.224
68nH
0.27ohm
1.45GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2.1mm
1.5mm
1.3mm
18C0751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.043
68nH
1.2ohm
700MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
24W8986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.214
68nH
1.12ohm
1.62GHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
CW100505 Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
53K5103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
52000+$0.097
68nH
0.85ohm
700MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
ILC-0603 Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK