Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM18PN2R2MGHDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel76AH5507RL
Cut Tape76AH5507
Product RangeLQM18PN_GH Series
Your Part Number
1,403 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.253 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.253 |
| 30+ | $0.233 |
| 100+ | $0.212 |
| 250+ | $0.200 |
| 500+ | $0.187 |
| 1000+ | $0.176 |
| 2500+ | $0.175 |
| 5000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18PN2R2MGHDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel76AH5507RL
Cut Tape76AH5507
Product RangeLQM18PN_GH Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.25ohm
Self Resonant Frequency70MHz
DC Current Rating1.15A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeLQM18PN_GH Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
70MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
LQM18PN_GH Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.9mm
DC Resistance Max
0.25ohm
DC Current Rating
1.15A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate