Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL1608V1-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AH0766RL
Cut Tape74AH0766
Product RangeMCL1608V1 Series
Your Part Number
1,019 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.391 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.391 |
| 20+ | $0.329 |
| 30+ | $0.303 |
| 50+ | $0.210 |
| 100+ | $0.175 |
| 250+ | $0.149 |
| 500+ | $0.118 |
| 1000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL1608V1-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AH0766RL
Cut Tape74AH0766
Product RangeMCL1608V1 Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.15ohm
Self Resonant Frequency17MHz
High Frequency Inductor Case0603 [1608 Metric]
DC Current Rating60mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeMCL1608V1 Series
Inductance Tolerance± 20%
Self Resonant Frequency Min17MHz
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Self Resonant Frequency
17MHz
DC Current Rating
60mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
1.15ohm
High Frequency Inductor Case
0603 [1608 Metric]
Inductor Case Style
0603 [1608 Metric]
Product Range
MCL1608V1 Series
Self Resonant Frequency Min
17MHz
Core Material
-
Product Width
0.8mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MCL1608V1-100-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate