Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442A1475K Wirewound Inductor, 4.7 mH, 62.4 ohm, 900 kHz, 36 mA, 2220 [5650 Metric], B82442A SIMID Series](https://canada.newark.com/productimages/standard/en_US/01J0266-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82442A1475KCopy
Newark Part No.18J2525
Product RangeB82442A SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82442A1475KCopy
Newark Part No.18J2525
Product RangeB82442A SIMID Series
Technical Datasheet
Inductance4.7mH
DC Resistance Max62.4ohm
Self Resonant Frequency900kHz
DC Current Rating36mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442A SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7mH
Self Resonant Frequency
900kHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
To Be Advised
DC Resistance Max
62.4ohm
DC Current Rating
36mA
Product Range
B82442A SIMID Series
Inductor Construction
-
Product Length
5.6mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate