Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501E30NJTDGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel35M1380RL
Cut Tape35M1380
Product Range3650 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.804 | $4.02 |
| Total Price | $4.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.804 |
| 25+ | $0.683 |
| 100+ | $0.578 |
| 250+ | $0.550 |
| 500+ | $0.520 |
| 1000+ | $0.491 |
| 2500+ | $0.481 |
| 5000+ | $0.471 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501E30NJTDGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel35M1380RL
Cut Tape35M1380
Product Range3650 Series
Technical Datasheet
Inductance30nH
Self Resonant Frequency2.35GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range3650 Series
DC Resistance Max0.35ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.27mm
Product Width0.76mm
Product Height0.61mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
30nH
DC Current Rating
400mA
Inductor Case Style
0402 [1005 Metric]
DC Resistance Max
0.35ohm
Inductor Construction
Unshielded
Product Length
1.27mm
Product Height
0.61mm
Self Resonant Frequency
2.35GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
3650 Series
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.76mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 36501E30NJTDG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate