Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAMK2520HR33M Wirewound Inductor, 330 nH, 0.023 ohm, 4.4 A, 1008 [2520 Metric], MCOIL MA-H Series](https://canada.newark.com/productimages/standard/en_US/16AC1482-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520HR33MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel95Y1682
Re-Reel55AC1001RL
Cut Tape55AC1001
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520MKTR33M
Your Part Number
2,790 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.250 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
| 25+ | $0.213 |
| 100+ | $0.179 |
| 250+ | $0.171 |
| 500+ | $0.161 |
| 1000+ | $0.153 |
| 2500+ | $0.147 |
| 5000+ | $0.140 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.162 |
| 9000+ | $0.144 |
| 15000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520HR33MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel95Y1682
Re-Reel55AC1001RL
Cut Tape55AC1001
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520MKTR33M
Technical Datasheet
Inductance330nH
DC Resistance Max0.023ohm
Self Resonant Frequency-
DC Current Rating4.4A
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
Product RangeMCOIL MA-H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
-
Inductor Case Style
2.5mm x 2mm x 1.2mm
Product Range
MCOIL MA-H Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
0.023ohm
DC Current Rating
4.4A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability