0
0 Items$0.00

0.05ohm Wirewound Inductors :

13 Products Found
Find a huge range of 0.05ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Coilcraft, Wurth Elektronik, TDK & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ9955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.590
25+
$1.410
50+
$1.370
100+
$1.340
More Pricing...
0.47µH
0.05ohm
470MHz
1.1A
0805 [2012 Metric]
0805 [2012 Metric]
LQW21FT_0H Series
± 20%
Unshielded
Ferrite
2mm
1.2mm
1.6mm
13J5646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.540
25+
$1.450
50+
$1.370
100+
$1.290
More Pricing...
22µH
0.05ohm
20MHz
2.7A
-
12.95mm x 9.4mm x 5.08mm
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
45Y5468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.152
25+
$0.145
50+
$0.136
100+
$0.129
250+
$0.122
More Pricing...
2.4nH
0.05ohm
15GHz
850mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
45Y5470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
25+
$0.141
50+
$0.133
100+
$0.126
250+
$0.119
More Pricing...
2.7nH
0.05ohm
15GHz
850mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.132
50+
$0.125
100+
$0.118
250+
$0.112
More Pricing...
2.7nH
0.05ohm
15GHz
850mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
29AJ4404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.663
25+
$0.620
50+
$0.590
100+
$0.561
250+
$0.527
More Pricing...
6.8nH
0.05ohm
6GHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 10%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
69W4999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.990
10+
$1.720
25+
$1.580
50+
$1.430
100+
$1.280
More Pricing...
110nH
0.05ohm
1.26GHz
940mA
0805 [2012 Metric]
0805 [2012 Metric]
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
69W4353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.990
10+
$1.720
25+
$1.580
50+
$1.430
100+
$1.280
More Pricing...
20nH
0.05ohm
2.6GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69AC6784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.290
100+
$1.280
250+
$1.060
500+
$0.732
18nH
0.05ohm
3.65GHz
1.2A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
12AM6122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.507
25+
$0.467
50+
$0.324
100+
$0.271
250+
$0.231
More Pricing...
3.3nH
0.05ohm
6.2GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
16AM7360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.604
10+
$0.557
25+
$0.510
50+
$0.463
100+
$0.430
More Pricing...
68nH
0.05ohm
1.925GHz
1.65A
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
64AK9968

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20+
$0.121
7.5nH
0.05ohm
7GHz
1.7A
0402 [1005 Metric]
-
LQW15AN_80 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
75AJ2838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.713
6.2nH
0.05ohm
5.8GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK