0
0 Items$0.00

0.11ohm Wirewound Inductors :

31 Products Found
Find a huge range of 0.11ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Pulse Electronics, Murata, Coilcraft, Wurth Elektronik & Laird

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
76AH5673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.153
20+$0.147
30+$0.140
50+$0.134
100+$0.127
More Pricing...
9.1nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
39T4688

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.678
10+$0.571
15+$0.525
25+$0.364
50+$0.304
More Pricing...
6.8nH
0.11ohm
4.6GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14W Series
± 5%
-
Ceramic
1.6mm
1.05mm
1.05mm
76AH5614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.142
20+$0.136
30+$0.131
50+$0.125
100+$0.120
More Pricing...
10nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
76AH5616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
20+$0.146
30+$0.139
50+$0.133
100+$0.126
More Pricing...
11nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
65AH7928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.343
10+$0.281
15+$0.266
25+$0.249
50+$0.244
More Pricing...
18nH
0.11ohm
2.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
76AH5666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.189
20+$0.182
30+$0.175
50+$0.158
100+$0.142
More Pricing...
8.2nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
76AH5667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
20+$0.137
30+$0.132
50+$0.126
100+$0.120
More Pricing...
8.2nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
12AM6013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
20+$0.157
30+$0.152
50+$0.145
100+$0.138
More Pricing...
6.8nH
0.11ohm
5.8GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
8.7nH
0.11ohm
6GHz
650mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.580
20+$0.489
30+$0.450
50+$0.311
100+$0.260
More Pricing...
33nH
0.11ohm
1.8GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
16AM7392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.575
20+$0.530
30+$0.484
50+$0.438
100+$0.406
More Pricing...
120nH
0.11ohm
2.955GHz
940mA
0402 [1005 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
12AM5911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
9.5nH
0.11ohm
6GHz
650mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
6.8nH
0.11ohm
5.5GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM5910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
9.1nH
0.11ohm
6GHz
650mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.580
20+$0.489
30+$0.450
50+$0.311
100+$0.260
More Pricing...
18nH
0.11ohm
2.5GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
12AM6121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.580
20+$0.489
30+$0.450
50+$0.311
100+$0.260
More Pricing...
27nH
0.11ohm
1.8GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM5907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
8.2nH
0.11ohm
6GHz
650mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
10nH
0.11ohm
6GHz
650mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
11nH
0.11ohm
6GHz
650mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
14AM4978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.310
10+$1.150
15+$1.110
25+$1.070
50+$0.976
More Pricing...
6.8nH
0.11ohm
5.8GHz
700mA
0603 [1608 Metric]
-
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14AM4977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.340
15+$1.290
25+$1.240
50+$1.130
More Pricing...
6.8nH
0.11ohm
5.8GHz
700mA
0603 [1608 Metric]
-
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
69W5014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.510
10+$1.440
15+$1.310
25+$1.190
50+$1.090
More Pricing...
6.8nH
0.11ohm
-
600mA
0805 [2012 Metric]
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
63W5807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
25+$1.270
100+$1.210
250+$1.130
500+$1.080
More Pricing...
22µH
0.11ohm
-
1.5A
-
8.3mm x 7.3mm x 5.5mm
B82473M1 Series
± 10%
Unshielded
Ferrite
8.3mm
7.5mm
5.5mm
15P1232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$1.130
100+$1.080
250+$1.060
500+$1.030
More Pricing...
22µH
0.11ohm
-
1.5A
-
8.3mm x 7.5mm x 5.5mm
B82473A1 Series
± 10%
Unshielded
Ferrite
8.3mm
7.5mm
5.5mm
76AH5669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.178
20+$0.172
30+$0.165
50+$0.150
100+$0.133
More Pricing...
8.7nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK