0
0 Items$0.00

0.135ohm Wirewound Inductors :

10 Products Found
Find a huge range of 0.135ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Taiyo Yuden, Murata & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
24AJ1106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.464
30+$0.426
100+$0.388
250+$0.386
500+$0.339
More Pricing...
24nH
0.135ohm
2.65GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
65AH7860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.515
30+$0.454
100+$0.381
250+$0.344
500+$0.320
More Pricing...
24nH
0.135ohm
2.65GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK1954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.090
25+$0.984
100+$0.905
250+$0.809
500+$0.728
More Pricing...
9.5nH
0.135ohm
4.5GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.160
25+$1.050
100+$0.967
250+$0.863
500+$0.778
More Pricing...
9.1nH
0.135ohm
4GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.090
25+$0.984
100+$0.905
250+$0.809
500+$0.728
More Pricing...
9.1nH
0.135ohm
4GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
12AM6021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.459
30+$0.386
100+$0.356
250+$0.247
500+$0.207
More Pricing...
9.5nH
0.135ohm
5.4GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.459
30+$0.386
100+$0.356
250+$0.247
500+$0.207
More Pricing...
24nH
0.135ohm
2.65GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
84R6398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.206
2.2µH
0.135ohm
80MHz
850mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.2mm
83T0082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.185
1µH
0.135ohm
300MHz
850mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
58AK1955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.160
25+$1.050
100+$0.967
250+$0.863
500+$0.778
More Pricing...
9.5nH
0.135ohm
4.5GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK