0
0 Items$0.00

0.32ohm Wirewound Inductors :

24 Products Found
Find a huge range of 0.32ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Bourns, Taiyo Yuden, TDK, Wurth Elektronik & Coilcraft

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
38K0525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.463
25+$0.391
100+$0.331
250+$0.295
500+$0.284
More Pricing...
470nH
-
0.32ohm
145MHz
-
545mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
62AJ8094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.328
30+$0.307
100+$0.243
250+$0.233
500+$0.210
More Pricing...
1µH
-
0.32ohm
390MHz
-
700mA
-
1.6mm x 1mm x 1mm
CWF1610 Series
-
± 10%
Unshielded
Ferrite
1.6mm
1mm
1mm
74M2809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.491
25+$0.409
100+$0.355
250+$0.352
500+$0.300
More Pricing...
15µH
570mA
0.32ohm
20MHz
-
570mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
74M2849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.790
100+$1.490
250+$1.390
500+$1.300
More Pricing...
33µH
900mA
0.32ohm
12MHz
-
900mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
-
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
15AC6712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.283
25+$0.236
100+$0.202
250+$0.190
500+$0.179
More Pricing...
220nH
-
0.32ohm
350MHz
-
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
81AH8866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.645
25+$0.483
100+$0.460
250+$0.432
500+$0.425
More Pricing...
6.8µH
-
0.32ohm
-
-
1.2A
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232A Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
71AH2656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.371
25+$0.352
100+$0.342
250+$0.341
500+$0.339
More Pricing...
3.3µH
950mA
0.32ohm
-
750mA
950mA
-
3.2mm x 2.5mm x 2.2mm
CC322522A Series
3.2mm x 2.5mm x 2.2mm
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
92AH4070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.616
30+$0.572
100+$0.477
250+$0.456
500+$0.402
More Pricing...
120nH
-
0.32ohm
880MHz
-
400mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
82AH0144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.807
25+$0.727
100+$0.677
250+$0.653
500+$0.629
More Pricing...
220nH
-
0.32ohm
751MHz
-
450mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
66AH1537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.480
25+$1.210
100+$1.000
250+$0.954
500+$0.838
More Pricing...
36nH
-
0.32ohm
4.02GHz
-
700mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
-
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.060
25+$1.790
100+$1.510
250+$1.050
500+$0.988
More Pricing...
36nH
-
0.32ohm
4.02GHz
-
700mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
-
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
58AK1935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.160
25+$1.050
100+$0.967
250+$0.863
500+$0.778
More Pricing...
82nH
-
0.32ohm
1.35GHz
-
500mA
0805 [2012 Metric]
-
WE-KI Series
-
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
26AM8315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.395
30+$0.393
100+$0.335
250+$0.318
500+$0.301
More Pricing...
1µH
-
0.32ohm
390MHz
-
700mA
0603 [1608 Metric]
-
CWF1610A Series
-
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
83T0139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.122
680nH
-
0.32ohm
270MHz
-
400mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
83T0172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.098
15µH
-
0.32ohm
23MHz
-
145mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
53K5186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.169
82nH
-
0.32ohm
1.35GHz
-
500mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
82T8598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.108
15µH
-
0.32ohm
23MHz
-
650mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
53K5224

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.846
6000+$0.829
10000+$0.812
220nH
-
0.32ohm
350MHz
-
484mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
± 10%
-
Ceramic
3.2mm
2.49mm
2.21mm
63K3028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.187
82nH
-
0.32ohm
1.35GHz
-
500mA
0805 [2012 Metric]
-
PM0805 Series
-
± 10%
-
Ceramic
-
-
-
61J5161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.317
470nH
-
0.32ohm
145MHz
-
545mA
1812 [4532 Metric]
-
CM45 Series
-
± 20%
-
Ferrite
-
-
-
24T3292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.101
15µH
-
0.32ohm
25MHz
-
300mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
15AC6713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.349
25+$0.258
100+$0.246
250+$0.220
500+$0.212
More Pricing...
220nH
-
0.32ohm
350MHz
-
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
75AJ2688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.480
25+$0.443
100+$0.413
250+$0.399
500+$0.383
More Pricing...
82nH
-
0.32ohm
1.35GHz
-
500mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
28AK6185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.090
25+$1.580
100+$1.510
250+$1.410
500+$1.350
More Pricing...
10µH
-
0.32ohm
-
-
1.5A
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
-
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK