0
0 Items$0.00

0.35ohm Wirewound Inductors :

43 Products Found
Find a huge range of 0.35ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: TDK, Coilcraft, Wurth Elektronik, Taiyo Yuden & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
38K0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.833
25+$0.659
100+$0.598
250+$0.562
500+$0.535
More Pricing...
10µH
0.35ohm
25MHz
650mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
92AH4080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.678
25+$0.557
100+$0.463
250+$0.441
500+$0.385
More Pricing...
6.8µH
0.35ohm
35MHz
570mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
25R4115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.289
25+$0.240
100+$0.203
250+$0.186
500+$0.171
More Pricing...
10µH
0.35ohm
70MHz
700mA
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
38K0014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.598
250+$0.562
500+$0.535
1000+$0.512
5000+$0.502
10µH
0.35ohm
25MHz
650mA
1812 [4532 Metric]
-
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
76AH5657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.142
20+$0.136
30+$0.131
50+$0.125
100+$0.120
More Pricing...
56nH
0.35ohm
2.4GHz
360mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
76AH5656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.153
20+$0.147
30+$0.140
50+$0.134
100+$0.127
More Pricing...
56nH
0.35ohm
2.4GHz
360mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
76AH5681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.554
10+$0.455
15+$0.435
25+$0.417
50+$0.398
More Pricing...
100nH
0.35ohm
1.2GHz
1.05A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 2%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
24AJ1119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.510
20+$0.503
30+$0.496
50+$0.460
100+$0.424
More Pricing...
480nH
0.35ohm
800MHz
580mA
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
39T4628

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.268
20+$0.260
30+$0.250
50+$0.239
100+$0.227
More Pricing...
33nH
0.35ohm
2.3GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
33P6652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.580
100+$1.540
250+$1.520
500+$1.490
More Pricing...
100nH
0.35ohm
-
970mA
-
10.4mm x 9.4mm x 5.8mm
B82475A1 Series
± 10%
Unshielded
Ferrite
10.4mm
10mm
5.8mm
34R6091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.675
10+$0.638
15+$0.636
25+$0.631
50+$0.605
More Pricing...
33nH
0.35ohm
2.35GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
94W7746

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+$0.449
7500+$0.416
12500+$0.400
10µH
0.35ohm
25MHz
650mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
92AH4106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.364
20+$0.353
30+$0.342
50+$0.323
100+$0.308
More Pricing...
12nH
0.35ohm
5GHz
450mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
69W4520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.690
10+$1.460
15+$1.400
25+$1.340
50+$1.210
More Pricing...
30nH
0.35ohm
2.9GHz
450mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
58AK1937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.130
10+$1.020
15+$0.939
25+$0.837
50+$0.753
More Pricing...
91nH
0.35ohm
1.2GHz
500mA
0805 [2012 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
58AK1936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.060
10+$0.958
15+$0.879
25+$0.785
50+$0.706
More Pricing...
91nH
0.35ohm
1.2GHz
500mA
0805 [2012 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
12AM5899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.225
20+$0.217
30+$0.207
50+$0.199
100+$0.189
More Pricing...
56nH
0.35ohm
2.4GHz
360mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
34R6091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.605
125+$0.566
250+$0.553
500+$0.528
33nH
0.35ohm
2.35GHz
400mA
-
-
-
-
-
-
1mm
0.55mm
0.5mm
12AM5940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.446
20+$0.375
30+$0.346
50+$0.239
100+$0.200
More Pricing...
30nH
0.35ohm
2.35GHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
14AM4941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
10+$1.830
15+$1.770
25+$1.680
50+$1.520
More Pricing...
30nH
0.35ohm
2.9GHz
450mA
0402 [1005 Metric]
-
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
14AM4939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
27nH
0.35ohm
3.2GHz
450mA
0402 [1005 Metric]
-
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
34R6046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.627
10+$0.599
15+$0.588
25+$0.575
50+$0.564
More Pricing...
68nH
0.35ohm
1.7GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
92AH4105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.406
20+$0.385
30+$0.363
50+$0.354
100+$0.346
More Pricing...
12nH
0.35ohm
5GHz
450mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 2%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
14N4315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.588
6000+$0.452
9000+$0.375
15000+$0.316
30000+$0.264
More Pricing...
56nH
0.35ohm
2.4GHz
360mA
0603 [1608 Metric]
0603 [1608 Metric]
AISC-0603 Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14P5482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.179
20000+$0.175
30000+$0.172
50000+$0.168
100000+$0.165
More Pricing...
330nH
0.35ohm
190MHz
330mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK