0.39ohm Wirewound Inductors:
3 Products FoundFind a huge range of 0.39ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 100mohm & 0.25ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Wurth Elektronik & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AM8359 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.558 10+ $0.465 25+ $0.433 50+ $0.394 100+ $0.355 More Pricing... | Min: 5 / Mult: 5 | 1.2µH | 0.39ohm | 473MHz | 550mA | 0805 [2012 Metric] | - | CWF2012A Series | ± 10% | Wirewound | Ferrite | 2.4mm | 1.6mm | 1.4mm | ||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.172 5000+ $0.164 10000+ $0.144 20000+ $0.129 30000+ $0.119 More Pricing... | Min: 4000 / Mult: 4000 | 2.2µH | 0.39ohm | 80MHz | 590mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CB Series | ± 20% | - | Ferrite | 2mm | 1.25mm | 0.9mm | |||||
16AM7372 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.581 10+ $0.540 25+ $0.500 50+ $0.458 100+ $0.428 More Pricing... | Min: 5 / Mult: 5 | 680nH | 0.39ohm | 770MHz | 530mA | 0603 [1608 Metric] | - | WE-RFI Series | ± 5% | Unshielded | Ferrite | 1.65mm | 1.1mm | 0.9mm |