0
0 Items$0.00

0.3ohm Wirewound Inductors :

40 Products Found
Find a huge range of 0.3ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Murata, Wurth Elektronik, Pulse Electronics & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
38K3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
25+$0.347
100+$0.291
250+$0.270
500+$0.248
More Pricing...
10µH
450mA
0.3ohm
26MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_33 Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
39T4622

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.568
20+$0.503
30+$0.444
50+$0.374
100+$0.316
More Pricing...
22nH
-
0.3ohm
2.7GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
10R8608

RoHS

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
10+$0.457
30+$0.385
100+$0.352
250+$0.241
500+$0.200
More Pricing...
27nH
-
0.3ohm
2.48GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.27mm
0.76mm
0.61mm
49AC3925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.135
20+$0.129
30+$0.125
50+$0.120
100+$0.114
More Pricing...
22nH
-
0.3ohm
4GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.158
20+$0.153
30+$0.146
50+$0.140
100+$0.133
More Pricing...
22nH
-
0.3ohm
4GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
74AH1454

RoHS

EATON BUSSMANN
Each (Supplied on Cut Tape)
Cut Tape
5+$0.784
10+$0.694
15+$0.613
25+$0.516
50+$0.438
More Pricing...
1µH
-
0.3ohm
320MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
WCL3225 Series
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
76AH5571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.148
20+$0.143
30+$0.137
50+$0.130
100+$0.125
More Pricing...
23nH
-
0.3ohm
3.8GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
69W4421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.340
10+$2.000
15+$1.920
25+$1.830
50+$1.650
More Pricing...
33nH
-
0.3ohm
2.35GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
69W5009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.990
10+$1.720
15+$1.650
25+$1.570
50+$1.420
More Pricing...
680nH
-
0.3ohm
425MHz
660mA
0805 [2012 Metric]
0805 [2012 Metric]
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
69W4405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.690
10+$1.460
15+$1.400
25+$1.340
50+$1.210
More Pricing...
22nH
-
0.3ohm
2.8GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
25AJ3036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$2.340
10+$2.000
15+$1.920
25+$1.830
50+$1.650
More Pricing...
27nH
-
0.3ohm
2.5GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
25AJ3060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$2.170
10+$1.880
15+$1.810
25+$1.720
50+$1.560
More Pricing...
270nH
-
0.3ohm
775MHz
710mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
12AM5934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.446
20+$0.375
30+$0.346
50+$0.239
100+$0.200
More Pricing...
23nH
-
0.3ohm
2.72GHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
01AM0067

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.081
30000+$0.075
50000+$0.072
22nH
-
0.3ohm
4GHz
310mA
0402 [1005 Metric]
-
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
12AM5935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.446
20+$0.375
30+$0.346
50+$0.239
100+$0.200
More Pricing...
24nH
-
0.3ohm
2.7GHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM5933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.446
20+$0.375
30+$0.346
50+$0.239
100+$0.200
More Pricing...
22nH
-
0.3ohm
2.8GHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM5936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
20+$0.157
30+$0.152
50+$0.145
100+$0.138
More Pricing...
27nH
-
0.3ohm
2.48GHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
39T4623

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.567
20+$0.543
30+$0.520
50+$0.518
100+$0.517
More Pricing...
24nH
-
0.3ohm
2.7GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
31Y3230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.270
10+$0.217
15+$0.210
25+$0.203
50+$0.196
More Pricing...
120nH
-
0.3ohm
700MHz
550mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
15AC6745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.335
10+$0.277
15+$0.261
25+$0.246
50+$0.240
More Pricing...
47nH
-
0.3ohm
1.2GHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.272
10+$0.231
15+$0.222
25+$0.214
50+$0.204
More Pricing...
47nH
-
0.3ohm
1.2GHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
65AH7766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.757
25+$0.561
100+$0.532
250+$0.496
500+$0.456
More Pricing...
12µH
-
0.3ohm
21MHz
420mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
75AJ2901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.150
10+$1.140
15+$1.110
25+$1.070
50+$1.040
More Pricing...
56nH
-
0.3ohm
2.2GHz
610mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
75AJ2723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.643
10+$0.620
15+$0.601
25+$0.581
50+$0.560
More Pricing...
24nH
-
0.3ohm
2.7GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
75AJ2725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.643
10+$0.620
15+$0.601
25+$0.581
50+$0.560
More Pricing...
30nH
-
0.3ohm
2.35GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK