0.41ohm Wirewound Inductors :
7 Products FoundFind a huge range of 0.41ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Wurth Elektronik, Coilcraft & Murata
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.969 10+ $0.848 25+ $0.779 50+ $0.712 100+ $0.643 More Pricing... | 2.2µH | 0.41ohm | 50MHz | 430mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31CN_03 Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | ||||||
16AM7397 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.557 25+ $0.510 50+ $0.463 100+ $0.430 250+ $0.395 More Pricing... | 330nH | 0.41ohm | 1.565GHz | 460mA | 0402 [1005 Metric] | - | WE-RFI Series | ± 5% | Unshielded | Ferrite | 1mm | 0.55mm | 0.55mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.208 | 33µH | 0.41ohm | 13MHz | 300mA | 1210 [3225 Metric] | 1210 [3225 Metric] | LB Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.297 | 33µH | 0.41ohm | 13MHz | 570mA | 1210 [3225 Metric] | 1210 [3225 Metric] | CB Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.5mm | ||||||
84R3512 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.208 | 33µH | 0.41ohm | 13MHz | 300mA | 1210 [3225 Metric] | 1210 [3225 Metric] | LB Series | ± 20% | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.206 | 1.2µH | 0.41ohm | 180MHz | 370mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | ± 5% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.990 10+ $1.720 25+ $1.580 50+ $1.430 100+ $1.280 More Pricing... | 300nH | 0.41ohm | 860MHz | 420mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||