0
0 Items$0.00

0.63ohm Wirewound Inductors :

14 Products Found
Find a huge range of 0.63ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Laird, Coilcraft & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
79AK2262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.181
25+$0.147
100+$0.124
250+$0.117
500+$0.111
More Pricing...
33nH
0.63ohm
3.2GHz
260mA
0402 [1005 Metric]
-
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
49AC3931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.135
20+$0.129
30+$0.125
50+$0.120
100+$0.114
More Pricing...
33nH
0.63ohm
3.2GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
34R6049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.487
10+$0.459
15+$0.452
25+$0.447
50+$0.440
More Pricing...
100nH
0.63ohm
1.4GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
49AC3930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
20+$0.137
30+$0.132
50+$0.125
100+$0.119
More Pricing...
33nH
0.63ohm
3.2GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
65AH7874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.358
10+$0.294
15+$0.277
25+$0.259
50+$0.253
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
76AH5581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.148
20+$0.143
30+$0.137
50+$0.130
100+$0.125
More Pricing...
36nH
0.63ohm
3.1GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
58AK1975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.060
10+$0.958
15+$0.879
25+$0.785
50+$0.706
More Pricing...
110nH
0.63ohm
1.4GHz
400mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
12AM6072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.580
20+$0.489
30+$0.450
50+$0.311
100+$0.260
More Pricing...
120nH
0.63ohm
950MHz
650mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
34R6049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.440
125+$0.420
250+$0.410
500+$0.400
100nH
0.63ohm
1.4GHz
400mA
-
-
-
-
-
-
1.6mm
1.05mm
1.05mm
65AH7875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.399
10+$0.398
15+$0.392
25+$0.385
50+$0.370
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.713
10+$0.680
15+$0.664
25+$0.647
50+$0.624
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
61AK9763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.822
20+$0.727
30+$0.641
50+$0.540
100+$0.458
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
-
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
61AK9762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.869
20+$0.769
30+$0.679
50+$0.571
100+$0.484
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
-
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
69W5380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.510
10+$1.440
15+$1.310
25+$1.190
50+$1.090
More Pricing...
100nH
0.63ohm
1GHz
480mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CT Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
1.27mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK