0.85ohm Wirewound Inductors :
11 Products FoundFind a huge range of 0.85ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: TDK, Taiyo Yuden, Wurth Elektronik, Bourns Jw Miller & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Self Resonant Frequency Min
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.285 10+ $0.238 25+ $0.226 50+ $0.215 100+ $0.204 More Pricing... | 1.5µH | 0.85ohm | 85MHz | 370mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | NLV32-EF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.302 | 10µH | 0.85ohm | 31MHz | 560mA | - | 2.2mm x 1.4mm x 1.3mm | - | CWF2414 Series | ± 10% | Unshielded | Ferrite | 2.2mm | 1.4mm | 1.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.190 10+ $0.976 25+ $0.912 50+ $0.848 100+ $0.720 More Pricing... | 1.5µH | 0.85ohm | 85MHz | 370mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | WE-GF Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.282 | 33µH | 0.85ohm | 8MHz | 390mA | 1007 [2518 Metric] | 1007 [2518 Metric] | - | BR Series | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.060 5000+ $0.968 | 1.5µH | 0.85ohm | 85MHz | 370mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | MCFT Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.279 | 33µH | 0.85ohm | 8MHz | 390mA | 1007 [2518 Metric] | 1007 [2518 Metric] | - | BR Series | ± 10% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.060 | 1.5µH | 0.85ohm | 85MHz | 370mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | IMC-1210 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.49mm | 2.21mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.546 10+ $0.454 25+ $0.421 50+ $0.374 100+ $0.325 More Pricing... | 180nH | 0.85ohm | 900MHz | 350mA | 0805 [2012 Metric] | - | - | PM0805 Series | ± 10% | - | Ceramic | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 47µH | 0.85ohm | 8.5MHz | 340mA | 2220 [5650 Metric] | - | - | NLC Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | ||||||
07WX7080 | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 1.5µH | 0.85ohm | 90MHz | 170mA | 1008 [2520 Metric] | 1008 [2516 Metric] | 90MHz | B82494A SIMID Series | ± 10% | - | Ferrite | 2.5mm | 2mm | 1.6mm | |||||
18J7765 | Each | Pricing is unavailable. Please contact customer services. | 1.5µH | 0.85ohm | 85MHz | 370mA | 1210 [3225 Metric] | - | - | NL Series | ± 5% | - | - | 3.2mm | 2.5mm | 2.2mm | |||||