0
0 Items$0.00

0.9ohm Wirewound Inductors :

13 Products Found
Find a huge range of 0.9ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, TDK, Murata & Coilcraft

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
06X4962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.459
25+$0.386
100+$0.325
250+$0.318
500+$0.313
More Pricing...
22µH
0.9ohm
18MHz
-
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
15AN5790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.302
5000+$0.274
22µH
0.9ohm
18MHz
-
1812 [4532 Metric]
-
CC453232 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
81AH8858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.651
25+$0.484
100+$0.459
250+$0.430
500+$0.406
More Pricing...
22µH
0.9ohm
-
620mA
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232A Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
57AC7028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.560
25+$1.140
100+$1.060
250+$0.981
500+$0.931
More Pricing...
47µH
0.9ohm
-
500mA
-
3.2mm x 2.5mm x 2.3mm
LQW32FT_0H Series
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
76AH5463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.692
10+$0.680
15+$0.580
25+$0.478
50+$0.474
More Pricing...
2.7µH
0.9ohm
43MHz
320mA
1210 [3225 Metric]
-
LQH32MN_23 Series
3.2mm x 2.5mm x 2mm
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
92AH4072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.515
20+$0.487
30+$0.458
50+$0.448
100+$0.437
More Pricing...
270nH
0.9ohm
650MHz
235mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
69W4569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.840
10+$2.700
15+$2.480
25+$2.250
50+$2.060
More Pricing...
56nH
0.9ohm
2.07GHz
330mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
-
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
29AH6500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.690
25+$0.608
100+$0.534
250+$0.446
500+$0.375
More Pricing...
3.9µH
0.9ohm
40MHz
330mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
-
± 10%
Unshielded
-
4.5mm
3.2mm
3.2mm
55Y0251

RoHS

Each
5+$0.655
10+$0.637
15+$0.619
25+$0.601
50+$0.582
More Pricing...
4.7µH
0.9ohm
72MHz
510mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-GFH Series
-
± 20%
Unshielded
Iron
2.5mm
2mm
1.8mm
45Y9854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.554
25+$0.543
100+$0.532
250+$0.521
500+$0.510
More Pricing...
3.9µH
0.9ohm
40MHz
330mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.335
25+$0.246
100+$0.234
250+$0.209
500+$0.197
More Pricing...
1.8µH
0.9ohm
80MHz
350mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.272
10+$0.231
15+$0.222
25+$0.214
50+$0.204
More Pricing...
1.8µH
0.9ohm
80MHz
350mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
75AJ2704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.643
10+$0.620
15+$0.601
25+$0.581
50+$0.560
More Pricing...
330nH
0.9ohm
570MHz
500mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-KI Series
-
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK