0
0 Items$0.00

1.05ohm Wirewound Inductors :

14 Products Found
Find a huge range of 1.05ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Bourns, Laird, Murata & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ9275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.676
10+
$0.656
25+
$0.636
50+
$0.614
100+
$0.573
More Pricing...
470nH
-
1.05ohm
350MHz
210mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
35M1506

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.629
10+
$0.619
25+
$0.591
50+
$0.543
100+
$0.493
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
3650 Series
-
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
65AH7890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.425
10+
$0.348
25+
$0.299
50+
$0.284
100+
$0.267
More Pricing...
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
33AC3578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.710
10+
$2.690
25+
$2.670
50+
$2.650
100+
$2.620
More Pricing...
1µH
-
1.05ohm
235MHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
-
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
12AM6078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.507
25+
$0.467
50+
$0.324
100+
$0.271
250+
$0.231
More Pricing...
330nH
-
1.05ohm
570MHz
450mA
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
14AM5065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.960
10+
$1.940
25+
$1.920
50+
$1.740
100+
$1.550
More Pricing...
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
-
1008CS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
20T1117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.594
5000+
$0.544
330nH
-
1.05ohm
570MHz
450mA
1008 [2516 Metric]
1008 [2516 Metric]
MCWL Series
-
± 5%
-
Ceramic
-
-
-
06X5247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.613
10+
$0.514
25+
$0.488
50+
$0.461
330nH
500mA
1.05ohm
570MHz
450mA
-
-
CW252016 Series
1008 [2520 Metric]
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
57AC1770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.818
10+
$0.722
25+
$0.637
50+
$0.538
100+
$0.458
More Pricing...
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
CW252016 Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
65AH7888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.737
10+
$0.536
25+
$0.474
50+
$0.463
100+
$0.450
More Pricing...
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
24AJ3231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.680
10+
$1.590
25+
$1.520
50+
$1.440
100+
$1.360
More Pricing...
150nH
-
1.05ohm
1.1GHz
520mA
0603 [1608 Metric]
-
0603DC Series
-
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
61AK9746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.307
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
-
IWC1008 Series
-
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
61AK9747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.819
25+
$0.724
50+
$0.610
100+
$0.517
250+
$0.443
More Pricing...
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
-
IWC1008 Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
94W7830
Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µH
-
1.05ohm
80MHz
155mA
1008 [2520 Metric]
-
B82494A SIMID Series
-
± 10%
-
Ferrite
2.5mm
2.2mm
1.6mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK