Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629100Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.55Y0253
Product RangeWE-GFH Series
Your Part Number
362 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.651 |
| 10+ | $0.632 |
| 15+ | $0.614 |
| 25+ | $0.596 |
| 50+ | $0.578 |
| 125+ | $0.512 |
| 250+ | $0.463 |
| 500+ | $0.453 |
Price for:Each
Minimum: 5
Multiple: 5
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629100Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.55Y0253
Product RangeWE-GFH Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.975ohm
Self Resonant Frequency44MHz
DC Current Rating340mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCLead (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
44MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
1.975ohm
DC Current Rating
340mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
2mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate