450mohm Wirewound Inductors :
6 Products FoundFind a huge range of 450mohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Bourns, Vishay, Bourns Jw Miller & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.647 10+ $0.374 25+ $0.248 50+ $0.218 | 470nH | 450mohm | 350MHz | 900mA | 1008 [2520 Metric] | 1008 [2520 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.92mm | 2.79mm | 2.1mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.321 5000+ $0.305 10000+ $0.274 20000+ $0.248 30000+ $0.234 More Pricing... | 820nH | 450mohm | 130MHz | 475mA | 1812 [4532 Metric] | 1812 [4532 Metric] | CM45 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
63K3130 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $0.297 5000+ $0.281 10000+ $0.245 20000+ $0.218 30000+ $0.201 More Pricing... | 820nH | 450mohm | 130MHz | 475mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.277 | 220nH | 450mohm | 700MHz | 500mA | 1008 [2516 Metric] | 1008 [2516 Metric] | CW252016 Series | ± 5% | Unshielded | Ceramic | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.198 | 220nH | 450mohm | 730MHz | 800mA | 1008 [2516 Metric] | 1008 [2516 Metric] | IMC-1008 Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.380 | 390nH | 450mohm | 250MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | IMC-1210 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.49mm | 2.21mm | ||||||