0
0 Items$0.00

13nH Wirewound Inductors :

18 Products Found
Find a huge range of 13nH Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 1µH, 10µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Murata, Coilcraft, Pulse Electronics & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
76AH5621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.166
30+$0.160
100+$0.141
250+$0.131
500+$0.122
More Pricing...
13nH
0.13ohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
76AH5620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
30+$0.142
100+$0.128
250+$0.119
500+$0.112
More Pricing...
13nH
0.13ohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
35M1363

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.804
25+$0.683
100+$0.578
250+$0.569
500+$0.561
More Pricing...
13nH
0.21ohm
3.45GHz
440mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
49AC3914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
30+$0.131
100+$0.119
250+$0.114
500+$0.107
More Pricing...
13nH
0.21ohm
5GHz
430mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.148
30+$0.136
100+$0.125
250+$0.119
500+$0.112
More Pricing...
13nH
0.21ohm
5GHz
430mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.213
30+$0.197
100+$0.180
250+$0.170
500+$0.162
More Pricing...
13nH
0.093ohm
5.2GHz
1.24A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
58AK1959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.160
25+$1.050
100+$0.967
250+$0.863
500+$0.778
More Pricing...
13nH
0.106ohm
4GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.090
25+$0.984
100+$0.905
250+$0.809
500+$0.728
More Pricing...
13nH
0.106ohm
4GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
12AM5922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.459
30+$0.386
100+$0.356
250+$0.247
500+$0.207
More Pricing...
13nH
0.21ohm
3.45GHz
440mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM5879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.649
30+$0.547
100+$0.504
250+$0.349
500+$0.294
More Pricing...
13nH
0.13ohm
6GHz
600mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.459
30+$0.386
100+$0.356
250+$0.247
500+$0.207
More Pricing...
13nH
0.16ohm
4GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
34R6080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.713
25+$0.679
100+$0.596
250+$0.577
500+$0.557
More Pricing...
13nH
0.21ohm
3.45GHz
560mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
75AJ2716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.663
25+$0.640
100+$0.559
250+$0.548
500+$0.537
More Pricing...
13nH
0.21ohm
3.45GHz
560mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
62X0054

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.120
6000+$1.090
10000+$1.070
13nH
0.44ohm
6.7GHz
270mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.020
25+$2.430
100+$1.950
250+$1.800
500+$1.360
More Pricing...
13nH
0.44ohm
6.7GHz
270mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
69AC6779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.750
25+$1.650
100+$1.510
250+$1.380
500+$1.260
More Pricing...
13nH
0.039ohm
4.1GHz
1.4A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
69AC6780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.750
25+$1.590
100+$1.460
250+$1.300
500+$1.180
More Pricing...
13nH
0.039ohm
4.1GHz
1.4A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
34R6080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.596
250+$0.577
500+$0.557
1000+$0.515
2500+$0.487
More Pricing...
13nH
0.21ohm
3.45GHz
560mA
-
-
-
-
-
-
1mm
0.55mm
0.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK